EPCOS B32656S0474K564

Epcos B32656S 470nF Polypropylene Film Capacitor 1000 V dc; 480 V ac +/-10%; Tab
$ 4.696
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B32656S0474K564.

IHS

Datasheet66 pages4 years ago

EPCOS

Ciiva

TDK

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-15.14%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cornell Dubilier940C12P47K-F
Film Capacitor, Polypropylene, 1200V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount
Film Capacitor, Polypropylene, 1700V, 10% +Tol, 10% -Tol, 0.47uF, Chassis Mount
Epcos B32656S 470nF Polypropylene Film Capacitor 1250 V dc; 500 V ac +/-5%; Tab
Cornell Dubilier942C12P47K-F
Film Capacitor, Polypropylene, 1200V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount
Cornell Dubilier940C10P47K-F
Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount
Yageo GroupR474R34705001K
Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount

Descriptions

Descriptions of EPCOS B32656S0474K564 provided by its distributors.

Epcos B32656S 470nF Polypropylene Film Capacitor 1000 V dc; 480 V ac +/-10%; Tab
Cap Film 0.47uF 1000V PP 10% (42 X 14 X 25mm) Screw Mount Plastic Can 0.008 Ohm 100C Bulk
Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.47uF, Chassis Mount
Cap, 0.47Uf, 1Kv, Film, Solder Rohs Compliant: Yes |EPCOS (TDK) B32656S0474K564
Metallized Polypropylene Capacitors (MKP/MFP), 0.47uF, 1000V DC, 14mm(W) x 25mm(H) x 42mm(L)
470nF -55鈩儈+100鈩 卤10% Polypropylene Film Capacitors (CBB) ROHS
Film Capacitors from EPCOS include metallized film capacitors with PP or PET dielectric material (MKT, MFP, MKP). They are offered in wound or stacked technology. Film capacitors also include EMI suppression capacitors for extreme safety requirements.

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN

Part Number Aliases

This part may be known by these alternate part numbers:

  • B32656-S0474-K564