TDK B32656S2474K561

Film Capacitor, Polypropylene, 2000V, 10% +Tol, 10% -Tol, 0.47uF, Chassis Mount
$ 10.48
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B32656S2474K561.

IHS

Datasheet66 pages4 years ago

TDK

Ciiva

EPCOS

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.80
Introduction Date2004-08-01
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Film Capacitor, Polypropylene, 1700V, 10% +Tol, 10% -Tol, 0.47uF, Chassis Mount
Epcos B32656S 470nF Polypropylene Film Capacitor 1000 V dc; 480 V ac +/-10%; Tab
Film Capacitor, Polypropylene, 1250V, 10% +Tol, 10% -Tol, 0.47uF, Chassis Mount
Cornell DubilierSCD474K601A3Z25-F
Film Capacitor, Polypropylene, 600V, 10% +Tol, 10% -Tol, 0.47uF, Chassis Mount
Cap Film 0.47uF 2000V PP 5% (44 X 30 X 46mm) Screw Mount 0.005 Ohm 105C T/R
Yageo GroupC4BSWBX3470ZB0J
Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.47uF, Chassis Mount

Descriptions

Descriptions of TDK B32656S2474K561 provided by its distributors.

Film Capacitor, Polypropylene, 2000V, 10% +Tol, 10% -Tol, 0.47uF, Chassis Mount
Metallized Polypropylene Capacitors (MKP/MFP), 0.47uF, 2000V DC, 30mm(W) x 45mm(H) x 42mm(L)
Cap Film 0.47uF 2000V PP 10% (42 X 30 X 45mm) Screw Mount Plastic Can 0.008 Ohm 100C Automotive Bulk
Film Cap Mkp Snubber 0.47 10% 2000Vdc, Bulk Rohs Compliant: Yes
-55鈩儈+100鈩 卤10% Polypropylene Film Capacitors (CBB) ROHS
Film Capacitors from EPCOS include metallized film capacitors with PP or PET dielectric material (MKT, MFP, MKP). They are offered in wound or stacked technology. Film capacitors also include EMI suppression capacitors for extreme safety requirements.

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos