Yageo Group R474R41005001K

Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount
$ 1.99
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group R474R41005001K.

IHS

Datasheet1 page2 years ago
Datasheet6 pages17 years ago

Newark

TME

element14 APAC

Farnell

Inventory History

3 month trend:
+54.06%

CAD Models

Download Yageo Group R474R41005001K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.99
$ 2.195
Stock
12,728
4,693
Authorized Distributors
6
6
Capacitance
1 µF
1 µF
Dielectric
PP
PP
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
1 kV
1 kV
Tolerance
10 %
10 %
Termination
PC Pins
PC Pins
Height - Seated (Max)
33.0962 mm
33.0962 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2006-11-20
Lifecycle StatusNRND (Last Updated: 11 months ago)

Related Parts

Yageo GroupR71QR41004010K
Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount
Film Capacitor, Polypropylene, 875V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount
Film Capacitor, Polypropylene, 750V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount
Film Capacitor, Polypropylene, 875V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount
Cap Film 1uF 1200V PP 5% (32 X 11 X 21mm) Radial Wound 27.5mm 0.045 Ohm 105C
Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount

Descriptions

Descriptions of Yageo Group R474R41005001K provided by its distributors.

Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount
Radial FILM CAPACITOR R47 440V 1muF ±10% 1.260Lx0.709W 32.00mmx18.00mm
Cap Film Suppression X2 1uF 1000VDC/440VAC PP 10%( 32 X 18 X 33mm) Radial Wound 27.5mm 110C Bulk
X2 Capacitor, 1uF, 440VAC, 1kVDC, 10%
1¦ÌF ¡À10% 27.5mm 1KV 440V 32mm*18mm*33.1mm
R474R41005001K, YAGEO / KEMET ELECTRONICS
41.0Pf 440V |Kemet R474R41005001K

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • R474R41005001-K