TDK B32654A6105J

Cap Film 1uF 630V PP 5%( 31.5 X 13.5 X 23mm) Radial Wound 27.5mm 110C Automotive Bulk
$ 1.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B32654A6105J.

IHS

Datasheet39 pages13 years ago

Newark

Future Electronics

Farnell

Verical

Inventory History

3 month trend:
Restocked

CAD Models

Download TDK B32654A6105J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2000-09-29
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

PanasonicECWFE2J105J
Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount
Yageo GroupR75PR41004030J
Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount
PanasonicECW-FA2J105J
Ecwf(A), Met Polyprop Film Cap, Rad Lead; 630Vdc,1.0Uf,5%,ls=22.5Mm,bulk St Rohs Compliant: Yes
PanasonicECW-FA2J105JQ
Ecwf(A), Met Polyprop Film Cap, Rad Lead Rohs Compliant: Yes |Panasonic ECW-FA2J105JQ
Film Capacitor, Polypropylene, 700V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount
Cap Film 1uF 700V PP 5% (32 X 9 X 19mm) Radial 27.5mm 0.054 Ohm 105C Automotive Bulk

Descriptions

Descriptions of TDK B32654A6105J provided by its distributors.

Cap Film 1uF 630V PP 5%( 31.5 X 13.5 X 23mm) Radial Wound 27.5mm 110C Automotive Bulk
Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount
CAPACITOR, FILM, 630V, BOXED; Capacitance:1µF; Capacitance Tolerance:± 5%; Capacitor Dielectric Type:Polypropylene (PP); Voltage Rating:630V; Life Time @ Temperature:200000 hours @ 40°C; Capacitor Case Style:Boxed; Capacitor ;RoHS Compliant: Yes
CAPACITOR, 1UF, 630V; Capacitor Dielectric Type:Polypropylene (PP); Capacitance:1µF; Capacitance Tolerance:± 5%; Voltage Rating:630VDC; Life Time @ Temperature:200000 hours @ 40°C; Capacitor Case Style:Radial; Capacitor Mounting:Through Hole; Lead Spacing:27.5mm; Operating Temperature Range:-55°C to +100°C; SVHC:Dibutyl phthalate (DBP) (18-Jun-2010); Climatic Category:55/100/56; External Depth:23mm; External Length / Height:31.5mm; External Width:13.5mm; Flammability Rating:UL94V-0; No. of Pins:2; Operating Temperature Max:100°C; Operating Temperature Min:-55°C; Package / Case:Radial; Terminal Type:Radial Leaded; Termination Type:Radial Leaded; Tolerance +:5%; Tolerance -:5%; Voltage Rating VAC:250V; Voltage Rating VDC:630V

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B32654-A6105-J