TDK B32652A2472K

Film Capacitor, Polypropylene, 2000V, 10% +Tol, 10% -Tol, 0.0047uF, Through Hole Mount
$ 0.307
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B32652A2472K.

IHS

Datasheet39 pages13 years ago

_legacy Avnet

Newark

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2000-09-29
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Yageo GroupR73UN1470SE00K
Film Capacitor, Polypropylene, 2000V, 10% +Tol, 10% -Tol, 0.0047uF, Through Hole Mount
Film Capacitor, Polypropylene, 1500V, 10% +Tol, 10% -Tol, 0.0047uF, Through Hole Mount
Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.0047uF, Through Hole Mount
Film Capacitor, Polypropylene, 1500V, 10% +Tol, 10% -Tol, 0.0047uF, Through Hole Mount
PanasonicECW-H16472JV
Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 4.7uF, Through Hole Mount
PanasonicECW-H16472HV
Cap Film 0.0047uF 1600V PP 3% (23 X 6.5 X 14.5mm) Radial 20mm 105C Bulk

Descriptions

Descriptions of TDK B32652A2472K provided by its distributors.

Film Capacitor, Polypropylene, 2000V, 10% +Tol, 10% -Tol, 0.0047uF, Through Hole Mount
EPCOS B32652 4.7NF POLYPROPYLENE FILM CAP 2000V DC,700V AC +/-10%,THROUGH HOLE
Film Cap Mkp Box 4.7Nf 10% 2000Vdc Ls 15Mm Rohs Compliant: Yes
4700pF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Radial 0.709" L x 0.354" W (18.00mm x 9.00mm)
Cap Film 0.0047uF 2000V PP 10% (18 X 9 X 17.5mm) Radial Wound 15mm 110C Automotive AEC-Q200 Bulk
Radial FILM CAPACITOR film capacitor 2kV 4.7nF 10%
CAPACITOR, 0.0047UF, 2000V; Capacitance:0.0047µF; Tolerance, Capacitance:± 10%; Series:B32652; Voltage, Rating:2000V dc; Capacitor Dielectric Type:Polypropylene; Case Style:Radial; Lead Spacing:15mm; Termination Type:Radial Leaded; Temp, Op. Max:100°C; Temp, Op. Min:-55°C; Climatic Category:55/100/56; External Depth:9mm; External Length / Height:17.5mm; Lead Diameter:0.8mm; Lead Length:6mm; Operating Lifetime:200000h; Operating Temperature Range:-55°C to +100°C; Terminal Type:Radial Leaded; Tolerance, +:10%; Tolerance, -:10%; Voltage Rating, AC:700V; Voltage Rating, DC:2000V; Width, External:18mm

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B32652-A2472-K
  • B32652A2472K.