TDK B32621A5224J000

Film Capacitor, Polypropylene, 160V, 5% +Tol, 5% -Tol, 0.22uF, Through Hole Mount
$ 0.378
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B32621A5224J000.

TDK

Datasheet30 pages5 years ago

Newark

Ciiva

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Yageo GroupR75GI3220AA00J
Film Capacitor, Polypropylene, 160V, 5% +Tol, 5% -Tol, 0.22uF, Through Hole Mount
PanasonicECW-F2W224JAQ
Film Capacitor, Polypropylene, 450V, 5% +Tol, 5% -Tol, 0.22uF, Through Hole Mount
PanasonicECWF2224JAQ
Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.22uF, Through Hole Mount
PanasonicECW-FA2J224J
Cap Film 0.22uF 630V PP 5% (18.2 X 7.1 X 12.3mm) Radial 15mm 105C Bulk
Yageo GroupPHE426HB6220JR06
Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.22uF, Through Hole Mount
Yageo GroupPHE426HA6220JR05
Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, -200ppm/Cel TC, 0.22uF, 5124

Descriptions

Descriptions of TDK B32621A5224J000 provided by its distributors.

Film Capacitor, Polypropylene, 160V, 5% +Tol, 5% -Tol, 0.22uF, Through Hole Mount
Metallized Polypropylene Capacitors (MKP/MFP), 0.22uF, 160V DC, 6mm(W) x 12mm(H) x 13mm(L)
Cap Film 0.22uF 160V PP 5% (13 X 6 X 12mm) Radial 10mm 105°C Bulk
FILM CAPACITOR Radial Film Capacitor 5% 220nF 160V
Capacitor Polypropylene Pp Film 0.22Uf, 160V, 5%, Radial; Rango De Producto:Serie B32621; Capacidad:0.22Μf; Tolerancia, Capacitancia:± 5%; Tipo De Dieléctrico Del Condensador:Pp (Polipropileno); Tensión Nominal:160V |Epcos B32621A5224J000
CAPACITOR, 0.22µF, 160V, 5%, PP; Capacitance:0.22µF; Voltage Rating:160V; Capacitor Dielectric Type:PP (Polypropylene); Capacitance Tolerance:± 5%; Product Range:B32621 Series; Capacitor Case Style:-; Capacitor Terminals:Radial Leaded; Lead Spacing:10mm; Operating Temperature Min:-55°C; Operating Temperature Max:105°C; Automotive Qualification Standard:-; SVHC:No SVHC (27-Jun-2018); Voltage Rating V DC:160V
Film Capacitors from EPCOS include metallized film capacitors with PP or PET dielectric material (MKT, MFP, MKP). They are offered in wound or stacked technology. Film capacitors also include EMI suppression capacitors for extreme safety requirements.

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B32621A5224J000.