TDK B32621A6682J000

Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.0068uF, Through Hole Mount
$ 0.244
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B32621A6682J000.

TDK

Datasheet30 pages5 years ago

Newark

Ciiva

EPCOS

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Yageo GroupPHE450MK4680JR05
Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.0068uF, Through Hole Mount
Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.0068uF, Through Hole Mount
Yageo GroupR75PD1680Z340J
Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.0068uF, Through Hole Mount
PanasonicECW-HA3C682J
Cap Film 0.0068uF 1600V PP 5% (17.8 X 6.1 X 12.1mm) Radial 15mm 105C Ammo
Cap Film 0.0068uF 2000V PP 5% (18 X 6 X 11mm) Radial Wound 15mm 125C Automotive Bulk
Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.0068uF, Through Hole Mount

Descriptions

Descriptions of TDK B32621A6682J000 provided by its distributors.

Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.0068uF, Through Hole Mount
Metallized Polypropylene Capacitors (MKP/MFP), 0.0068uF, 630V DC, 4mm(W) x 9mm(H) x 13mm(L)
6.8nF -55鈩儈+105鈩 卤5% Plugin,P=10mm Polypropylene Film Capacitors (CBB) ROHS
Capacitor,Met Polypropylene,0.0068uF,630VDC,5-% Tol,50+% Tol
FILM CAPACITOR Radial Film Capacitor 5% 6.8nF 630V
CAP, 6800PF, 630V, 5%, PP; Capacitance: 6800pF; Voltage Rating: 630V; Capacitor Dielectric Type: PP (Polypropylene); Capacitance Tolerance: ± 5%; Product Range: B32621 Series; Capacitor Case Style: -; Capacitor Terminals: Radia
Film Capacitors from EPCOS include metallized film capacitors with PP or PET dielectric material (MKT, MFP, MKP). They are offered in wound or stacked technology. Film capacitors also include EMI suppression capacitors for extreme safety requirements.

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos