TDK B32620A4682J

Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.0068uF, Through Hole Mount
$ 0.187
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B32620A4682J.

IHS

Datasheet28 pages13 years ago

Newark

Future Electronics

Inventory History

3 month trend:
-12.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2000-09-29
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Yageo GroupR76MD1680SE40J
Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.0068uF, Through Hole Mount
Cap Film 0.0068uF 2000V PP 5% (18 X 6 X 11mm) Radial Wound 15mm 125C Automotive Bulk
Cap Film 0.0068uF 1000V PP 5%( 13 X 5 X 11mm) Radial Wound 10mm 125C Automotive Bulk
Cap Film 0.0068uF 1600V PP 5% (18 X 5 X 10.5mm) Radial Wound 15mm 125C Automotive Bulk
Film Capacitor, Polypropylene, 63V, 5% +Tol, 5% -Tol, -200ppm/Cel TC, 0.0068uF, 2818
Film Capacitor, Polypropylene, 63V, 5% +Tol, 5% -Tol, 0.0068uF, Through Hole Mount

Descriptions

Descriptions of TDK B32620A4682J provided by its distributors.

Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.0068uF, Through Hole Mount
Cap Film 0.0068uF 400V PP 5%( 10 X 4 X 8.5mm) Radial Stacked 7.5mm 105C Bulk
6800pF Film Capacitor 200V 400V Polypropylene (PP), Metallized - Stacked Radial 0.394" L x 0.157" W (10.00mm x 4.00mm)
FILM CAP MKP BOX 0.0068µF 5% 400Vdc LS 7.5mm
Film Capacitor; Capacitor Dielectric Type:Polypropylene; Capacitance:0.0068µF; Capacitance Tolerance:± 5%; Voltage Rating:400VDC; Life Time @ Temperature:200000 hours @ 40°C; Series:MKP; Capacitor Case Style:Radial Leaded ;RoHS Compliant: Yes

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B32620-A4682-J