TDK B32562J6334K

Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount
$ 0.27

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B32562J6334K.

IHS

Datasheet32 pages17 years ago

Future Electronics

Newark

RS (Formerly Allied Electronics)

Related Parts

Yageo GroupR82EC3330Z370K
Cap Film 0.33uF 100V PET 10% (7.2 X 4.5 X 9.5mm) Radial Stacked 5mm 105C Automotive Bulk
Yageo GroupR82DC3330Z360K
Film Capacitor, 0.33 uF, 40 V, 63 V, ± 10%, Metallized PET Stacked, Radial Box - 2 Pin
Yageo GroupR60MI33305030K
Cap Film 0.33uF 400V PET 10% (18 X 7.5 X 13.5mm) Radial Wound 15mm 105°C Automotive Bag
Cap Film 0.33uF 100V PET 10% (10 X 4 X 8.5mm) Radial Stacked 7.5mm 125C Automotive Bulk
Cap Film 0.33uF 100V PET 10% (9 X 2.7 X 5.7mm) Radial 7.5mm 125°C Bulk
Cap Film Suppression X2 0.33uF 305VAC PET 10% (18 X 9 X 17.5mm) Radial 15mm 105C Automotive T/R

Descriptions

Descriptions of TDK B32562J6334K provided by its distributors.

Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount
Epcos 330nF +/-10% 200V ac; 400V dc; B32562 Through Hole Polyester Film Capacitor
Cap Film 0.33uF 400V PET 10% (16.5 X 6 X 8.3mm) Radial
Capacitor Capacitance tolerance: ±10% Dielectric: Metallised Polyester Foil IEC-climate category: 55/125/56 Pitch: 15 mm Capacitance: 330 nF Rated voltage: 400 VDC / 200 VAC ø d: 0.6 mm
CAPACITOR, 0.33UF, 400V; Capacitance:0.33µF; Capacitance Tolerance:± 10%; Capacitor Dielectric Type:Polyester (PET); Voltage Rating:400V; Life Time @ Temperature:200000 hours @ 40°C; Capacitor Case Style:-; Capacitor Terminals:Radial;RoHS Compliant: Yes
CAPACITOR, 0.33UF, 400V; Capacitor Dielectric Type:Polyester (PET); Capacitance:0.33µF; Capacitance Tolerance:± 10%; Voltage Rating:400VDC; Life Time @ Temperature:200000 hours @ 40°C; Capacitor Case Style:Radial; Capacitor Mounting:Through Hole; Lead Spacing:15mm; Operating Temperature Range:-55°C to +100°C; SVHC:No SVHC (18-Jun-2010); Climatic Category:55/100/56; External Depth:6mm; External Length / Height:8.3mm; External Width:16.5mm; No. of Pins:2; Operating Temperature Max:100°C; Operating Temperature Min:-55°C; Package / Case:Radial; Terminal Type:Radial Leaded; Termination Type:Radial Leaded; Tolerance +:10%; Tolerance -:10%; Voltage Rating VAC:200V; Voltage Rating VDC:400V

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B32562-J6334-K