TDK B32562J1475K

Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B32562J1475K.

IHS

Datasheet15 pages25 years ago

TME

Newark

RS (Formerly Allied Electronics)

Related Parts

Cap Film 4.7uF 100V PET 10% (16.5 X 7.3 X 10.6mm) Radial 15mm 125C T/R
PanasonicECQ-E1475KF
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount
Cap Film 4.7uF 100V PET 10% (26 X 9 X 18.5mm) Radial 22.5mm 100C Tray
Cap Film 4.7uF 100V PET 10% (26.5 X 7 X 16mm) Radial Wound 22.5mm 125C Automotive Bulk
Yageo GroupR60EN4470AA30K
Film Capacitor, Polyethylene Terephthalate, 100V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount
Film Capacitor, Polyethylene Terephthalate, 100V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount

Descriptions

Descriptions of TDK B32562J1475K provided by its distributors.

Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount
Epcos 4.7uF +/-10% 100 VDC; 63 VAC; B32562 Thru Hole Polyester Film Capacitor
CAPACITOR, 4.7UF, 100V; Capacitance:4.7µF; Capacitance Tolerance:± 10%; Capacitor Dielectric Type:Polyester (PET); Voltage Rating:100V; Life Time @ Temperature:200000 hours @ 40°C; Capacitor Case Style:-; Capacitor Terminals:Radial ;RoHS Compliant: Yes
CAPACITOR, 4.7UF, 100V; Capacitor Dielectric Type:Polyester (PET); Capacitance:4.7µF; Capacitance Tolerance:± 10%; Voltage Rating:100VDC; Life Time @ Temperature:200000 hours @ 40°C; Capacitor Case Style:Radial; Capacitor Mounting:Through Hole; Lead Spacing:15mm; Operating Temperature Range:-55°C to +100°C; SVHC:No SVHC (18-Jun-2010); Climatic Category:55/100/56; External Depth:7.3mm; External Length / Height:10.6mm; External Width:16.5mm; No. of Pins:2; Operating Temperature Max:100°C; Operating Temperature Min:-55°C; Package / Case:Radial; Terminal Type:Radial Leaded; Termination Type:Radial Leaded; Tolerance +:10%; Tolerance -:10%; Voltage Rating VAC:63V; Voltage Rating VDC:100V

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B32562-J1475-K