TDK B32562J1105K000

Cap Film 1uF 100V PET 10% (16.5 X 3.2 X 6.3mm) Radial 15mm 100C Automotive Bulk
$ 0.424
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B32562J1105K000.

IHS

Datasheet17 pages24 years ago

Newark

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.60
Introduction Date2000-09-29
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

PanasonicECQ-E1105KF
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount
Yageo GroupR82EC4100Z370K
Cap Film 1uF 100V PET 10% (7.2 X 6 X 11mm) Radial Stacked 5mm 105C Automotive Bulk
Film Capacitor, Polyethylene Terephthalate, 100V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount
Cap Film 1uF 100V PET 10% (18 X 5.5 X 10.5mm) Radial 15mm 100C Bulk
Film Capacitor, Polyethylene Terephthalate, 100V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount
Yageo GroupR82EC4100DQ70K
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount

Descriptions

Descriptions of TDK B32562J1105K000 provided by its distributors.

Cap Film 1uF 100V PET 10% (16.5 X 3.2 X 6.3mm) Radial 15mm 100C Automotive Bulk
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount
Film Capacitor, B32562 Series, 1 F, 10%, Pet (Polyester), 100 V Rohs Compliant: Yes |Epcos B32562J1105K000
CAP, 1µF, 100V, 10%, PET, THROUGH HOLE; Capacitance: 1µF; Voltage Rating: 100V; Capacitor Dielectric Type: PET (Polyester); Capacitance Tolerance: ± 10%; Product Range: B32562 Series; Capacitor Case Style: -; Capacitor Termina

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B32562-J1105-K000