TDK B32560J6472K

Cap Film 0.0047uF 400V PET 10% (9 X 2.5 X 5.5mm) Radial Stacked 7.5mm 125C Bulk
$ 0.047

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B32560J6472K.

IHS

Datasheet32 pages17 years ago

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.60
Introduction Date2000-09-29

Related Parts

Yageo GroupR82MC1470Z350K
Cap Film 0.0047uF 400V PET 10% (7.2 X 2.5 X 6.5mm) Radial Stacked 5mm 105C Automotive Bulk
Cap Film 0.0047uF 400V PET 10% (7.3 X 2.5 X 6.5mm) Radial Stacked 5mm 125C Automotive Ammo
Cap Film 0.0047uF 400V PET 10% (7.3 X 2.5 X 6.5mm) Radial Stacked 5mm 125C Automotive T/R
Film Capacitor, 4700 pF, 200 V, 400 V, ± 10%, Metallized PET Stacked, Radial Box - 2 Pin
Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.0047uF, Through Hole Mount
Yageo GroupR82MC1470DQ50J
Cap Film 0.0047uF 400V PET 5% (7.2 X 2.5 X 6.5mm) Radial Stacked 5mm 105C Automotive Ammo

Descriptions

Descriptions of TDK B32560J6472K provided by its distributors.

Cap Film 0.0047uF 400V PET 10% (9 X 2.5 X 5.5mm) Radial Stacked 7.5mm 125C Bulk
Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.0047uF, Through Hole Mount
FILM CAP MKT SILVER 0.0047µF 10% 400Vdc LS 7.5mm
Capacitor Capacitance tolerance: ±10% Dielectric: Metallised Polyester Foil IEC-climate category: 55/125/56 Pitch: 7.5 mm Capacitance: 4.7 nF Rated voltage: 400 VDC / 200 VAC ø d: 0.5 mm
CAPACITOR, 4.7NF, 400V; Capacitance:4700pF; Capacitance Tolerance:± 10%; Capacitor Dielectric Type:Polyester (PET); Voltage Rating:400V; Life Time @ Temperature:200000 hours @ 40°C; Capacitor Case Style:-; Capacitor Terminals:Radial ;RoHS Compliant: Yes
CAPACITOR, 4.7NF, 400V; Capacitance:0.0047µF; Tolerance, Capacitance:± 10%; Series:B32560; Voltage, Rating:400V dc; Capacitor Dielectric Type:Polyester; Case Style:Radial; Lead Spacing:7.5mm; Termination Type:Radial Leaded; Temp, Op. Max:100°C; Temp, Op. Min:-55°C; Climatic Category:55/100/56; External Depth:2.5mm; External Length / Height:5.5mm; Operating Temperature Range:-55°C to +100°C; Terminal Type:Radial Leaded; Tolerance, +:10%; Tolerance, -:10%; Voltage Rating, AC:200V; Voltage Rating, DC:400V; Width, External:9mm

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B32560-J6472-K
  • B32560J6472K.