Descriptions of TDK B32529C6472K provided by its distributors.
Film Capacitor, 4700 pF, 200 V, 400 V, ± 10%, Metallized PET Stacked, Radial Box - 2 Pin
Cap Film 0.0047uF 400V PET 10% (7.2 X 2.5 X 6.5mm) Radial 5mm 125C Bulk
Metallized Polyester Capacitors (MKT), 0.0047uF, 400V DC, 2.5mm(W) x 6.5mm(H) x 7.3mm(L)
Film Capacitor, Polyethylene Terephthalate, 400V, 10% +Tol, 10% -Tol, 0.0047uF, Through Hole Mount
FILM CAPACITOR Radial Film Capacitor 10% 4.7nF 200V
FILM CAP MKT BOX 0.0047µF 10% 400Vdc LS 5mm
CAPACITOR, 0.0047UF 400V CAPACITOR, 0.0047UF 400V; CAPACITANCE:0.0047UF; VOLTAGE RATING, AC:200V; VOLTAGE RATING, DC:400V; CAPACITOR DIELECTRIC TYPE:POLYESTER; SERIES:B32529; TOLERANCE, :10%; TOLERANCE, -:10%; TEMP, OP. ;ROHS COMPLIANT: YES
CAPACITOR, 0.0047UF, 400V; Capacitance:4.7nF; Tolerance, Capacitance:± 10%; Series:B32529; Voltage, Rating:400V dc; Capacitor Dielectric Type:Polyester; Case Style:Radial; Lead Spacing:5mm; Termination Type:Radial Leaded; Temp, Op. Max:100°C; Temp, Op. Min:-55°C; Climatic Category:55/100/56; External Depth:2.5mm; External Length / Height:6.5mm; Lead Diameter:0.5mm; Lead Length:6mm; Operating Temperature Range:-55°C to +100°C; Power Factor:0.007; Power Factor Frequency:1kHz; Resistance, Insulation:30000Mohm; Temperature, Power Factor:20°C; Terminal Type:Radial Leaded; Tolerance, +:10%; Tolerance, -:10%; Voltage Rating, AC:200V; Voltage Rating, DC:400V; Width, External:7.2mm