TDK B32560J475K

Cap Film 4.7uF 63V PET 10%( 9 X 9.8 X 11mm) Radial Stacked 7.5mm 125C Bulk
$ 1.676

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B32560J475K.

IHS

Datasheet32 pages17 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.60
Introduction Date2000-09-29

Related Parts

Cap Film 4.7uF 63V PET 10% (18 X 7 X 12.5mm) Radial 15mm 125C Automotive Bulk
Cap Film 4.7uF 100V PET 10% (16.5 X 7.3 X 10.6mm) Radial 15mm 125C T/R
Yageo GroupR60DI44705030K
Film Capacitor, Polyethylene Terephthalate, 63V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount
Yageo GroupR82CC4470Z330K
Cap Film 4.7uF 50V PET 10%( 7.2 X 7.2 X 13mm) Radial Wound 5mm 105C Bulk Automotive AEC-Q200
Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount

Descriptions

Descriptions of TDK B32560J475K provided by its distributors.

Cap Film 4.7uF 63V PET 10%( 9 X 9.8 X 11mm) Radial Stacked 7.5mm 125C Bulk
Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount
Epcos 4.7uF +/-10% 40 V ac; 63 VDC; B32560 Thru Hole Polyester Film Capacitor
; Capacitance:4.7µF; Capacitance Tolerance:± 10%; Voltage Rating:63V; Life Time @ Temperature:200000 hours @ 40°C; Capacitor Mounting:Through Hole; Capacitor Terminals:Radial Leaded; Lead Spacing:7.5mm ;RoHS Compliant: Yes
CAPACITOR, 4.7UF, 63V; Capacitance:4.7µF; Tolerance, Capacitance:± 10%; Series:B32560; Voltage, Rating:63V dc; Capacitor Dielectric Type:Polyester; Case Style:Radial; Lead Spacing:7.5mm; Termination Type:Radial Leaded; Temp, Op. Max:100°C; Temp, Op. Min:-55°C; Climatic Category:55/100/56; External Depth:9.8mm; External Length / Height:11mm; Operating Temperature Range:-55°C to +100°C; Terminal Type:Radial Leaded; Tolerance, +:10%; Tolerance, -:10%; Voltage Rating, AC:40V; Voltage Rating, DC:63V; Width, External:9mm

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B32560-J475-K
  • B32560J 475K
  • B32560J475K.