TDK B32560J3224K

Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount
$ 0.191

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B32560J3224K.

IHS

Datasheet32 pages17 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

Related Parts

Cap Film 0.22uF 250V PET 10%( 11.5 X 4.2 X 6.6mm) Radial Stacked 10mm 125C Bulk
Cap Film 0.22uF 400V PET 10% (16.5 X 4.7 X 7.5mm) Radial 15mm Bulk
Cap Film 0.22uF 400V PET 10% (11.5 X 6.6 X 8.5mm) Radial 10mm 125°C T/R
PanasonicECQE2224KF
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount
PanasonicECQ-E2224KB
Cap Film 0.22uF 250V PET 10% (10.3 X 5.4 X 10.1mm) Radial 7.5mm 105°C Bulk
Yageo GroupR82DC3220DQ60K
Film Capacitor, 0.22 uF, 40 V, 63 V, ± 10%, Metallized PET Stacked, Radial Box - 2 Pin

Descriptions

Descriptions of TDK B32560J3224K provided by its distributors.

Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount
Cap Film 0.22uF 250V PET 10% (9 X 4.9 X 7.5mm) Radial Stacked 7.5mm 125C Bulk
DIP FILM CAPACITOR film capacitor 250V 220nF 10%
CAPACITOR, FILM, 0.22UF, 250V, RADIAL; Capacitance:0.22µF; Capacitance Tolerance:± 5%; Capacitor Dielectric Type:Polyester; Voltage Rating:250V; Life Time @ Temperature:200000 hours @ 40°C; Capacitor Terminals:Radial Leaded ;RoHS Compliant: Yes
CAPACITOR, 0.22UF, 250V; Capacitor Dielectric Type:Polyester (PET); Capacitance:0.22µF; Capacitance Tolerance:± 10%; Voltage Rating:250VDC; Life Time @ Temperature:200000 hours @ 40°C; Capacitor Case Style:Radial; Capacitor Mounting:Through Hole; Lead Spacing:7.5mm; Operating Temperature Range:-55°C to +100°C; SVHC:No SVHC (18-Jun-2010); Climatic Category:55/100/56; External Depth:4.9mm; External Length / Height:7.5mm; External Width:9mm; No. of Pins:2; Operating Temperature Max:100°C; Operating Temperature Min:-55°C; Package / Case:Radial; Terminal Type:Radial Leaded; Termination Type:Radial Leaded; Tolerance +:10%; Tolerance -:10%; Voltage Rating VAC:160V; Voltage Rating VDC:250V

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B32560-J3224-K