TDK B32560J1224K

Cap Film 0.22uF 100V PET 10%( 9 X 2.5 X 5.1mm) Radial Stacked 7.5mm 125C Bulk
$ 0.178

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B32560J1224K.

IHS

Datasheet32 pages17 years ago

Newark

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.60
Introduction Date2000-09-29

Related Parts

Cap Film 0.22uF 63V PET 10% (7.2 X 2.5 X 6.5mm) Radial 5mm 125C Automotive T/R
Yageo GroupR82DC3220DQ60K
Film Capacitor, 0.22 uF, 40 V, 63 V, ± 10%, Metallized PET Stacked, Radial Box - 2 Pin
Yageo GroupR82DC3220AA60K
Film Capacitor, 0.22 uF, 40 V, 63 V, ± 10%, Metallized PET Stacked, Radial Box - 2 Pin
Cap Film 0.22uF 63V PET 10%( 7.2 X 2.5 X 6.5mm) Radial 5mm 100C Bulk
PanasonicECQ-E4224RKF
Cap Film 0.22uF 400V PET 10% (18.5 X 5.9 X 18mm) Radial 7.5mm 105C Ammo
Film Capacitor, 0.22 uF, 40 V, 63 V, ± 10%, Metallized PET Stacked, Radial Box - 2 Pin

Descriptions

Descriptions of TDK B32560J1224K provided by its distributors.

Cap Film 0.22uF 100V PET 10%( 9 X 2.5 X 5.1mm) Radial Stacked 7.5mm 125C Bulk
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount
DIP FILM CAPACITOR film capacitor 63V 220nF 10%
FILM CAP MKT SILVER 0.22µF 10% 100Vdc LS 7.5mm
Capacitor Capacitance tolerance: ±10% Dielectric: Metallised Polyester Foil IEC-climate category: 55/125/56 Pitch: 7.5 mm Capacitance: 220 nF Rated voltage: 100 VDC / 63 VAC ø d: 0.5 mm
CAPACITOR, 0.22UF, 100V; Capacitance:0.22µF; Capacitance Tolerance:± 10%; Capacitor Dielectric Type:Polyester (PET); Voltage Rating:100V; Life Time @ Temperature:200000 hours @ 40°C; Capacitor Case Style:-; Capacitor Terminals:Radial;RoHS Compliant: Yes
CAPACITOR, 0.22UF, 100V; Capacitor Dielectric Type:Polyester (PET); Capacitance:0.22µF; Capacitance Tolerance:± 10%; Voltage Rating:100VDC; Life Time @ Temperature:200000 hours @ 40°C; Capacitor Case Style:Radial; Capacitor Mounting:Through Hole; Lead Spacing:7.5mm; Operating Temperature Range:-55°C to +100°C; SVHC:No SVHC (18-Jun-2010); Climatic Category:55/100/56; External Depth:2.5mm; External Length / Height:5.1mm; External Width:9mm; No. of Pins:2; Operating Temperature Max:100°C; Operating Temperature Min:-55°C; Package / Case:Radial; Terminal Type:Radial Leaded; Termination Type:Radial Leaded; Tolerance +:10%; Tolerance -:10%; Voltage Rating VAC:63V; Voltage Rating VDC:100V

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B32560-J1224-K