TDK B32529C8103J000

Film Capacitor, Polyethylene Terephthalate, 630V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount
$ 0.207
Production

Price and Stock

DistributorSKUMinPkg
DigiKey495-1262-ND14,5241Bulk
TMEB32529C8103J00006K
1h

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B32529C8103J000.

TDK

Datasheet44 pages5 years ago

Newark

Ciiva

TME

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2000-09-29
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

PanasonicECQE6103JF
Cap Film 0.01uF 630V PET 5% (12 X 4.5 X 7.5mm) Radial 10mm 105C Bulk
Yageo GroupR60PF2100AA30J
Film Capacitor, Polyethylene Terephthalate, 630V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount
Yageo GroupR60PF2100AA6AJ
Film Capacitor, Polyethylene Terephthalate, 630V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount
Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount, 5116
Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount, 5116
Film Capacitor, 0.01 uF, 160 V, 630 V, ± 5%, Metallized PET, Radial Box - 2 Pin

Descriptions

Descriptions of TDK B32529C8103J000 provided by its distributors.

Film Capacitor, Polyethylene Terephthalate, 630V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount
Cap Film 0.01uF 630V PET 5% (7.5 X 5 X 10mm) Radial 5mm 125°C Bulk
Metallized Polyester Capacitors (MKT), 0.010uF, 630V DC, 5mm(W) x 10mm(H) x 7.5mm(L)
10000 pF Film Capacitor 400V 630V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
CAPACITOR POLYESTER FILM 0.01UF, 630V, 5%, RADIAL; Dielectric Type:Metallized PET Stacked; Capacitor Case Style:Radial Box - 2 Pin; Capacitance:0.01µF; Capacitance Tolerance:± 5%; Voltage Rating VAC:400V; Voltage Rating VDC:630V RoHS Compliant: Yes

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B32529C8103J000.