TDK B32529C152J

Cap Film 0.0015uF 63V PET 5% (7.2 X 2.5 X 6.5mm) Radial 5mm 125C Automotive Bulk
$ 0.11

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B32529C152J.

IHS

Datasheet45 pages12 years ago

Newark

DigiKey

Inventory History

3 month trend:
Restocked

Related Parts

Cap Film 0.0015uF 100V PET 5% (7.3 X 2.5 X 6.5mm) Radial Stacked 5mm 125C Automotive Bulk
Metallized Polyester Capacitors (MKT), 0.0015uF, 100V DC, 2.5mm(W) x 6.5mm(H) x 7.3mm(L)
Cap, 1500Pf, 400V, Film, Radial Rohs Compliant: Yes |Epcos B32529C6152J289
Yageo GroupR82EC1150AA50J
Cap Film 0.0015uF 100V PET 5% (7.2 X 2.5 X 6.5mm) Radial Stacked 5mm 105C Automotive Bulk
Yageo GroupR82EC1150DQ50J
Cap Film 0.0015uF 100V PET 5% (7.2 X 2.5 X 6.5mm) Radial Stacked 5mm 105C Automotive Ammo
Yageo GroupR82EC1150Z350J
Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.0015uF, Through Hole Mount

Descriptions

Descriptions of TDK B32529C152J provided by its distributors.

Cap Film 0.0015uF 63V PET 5% (7.2 X 2.5 X 6.5mm) Radial 5mm 125C Automotive Bulk
Film Capacitor, 1500 pF, 160 V, 250 V, ± 5%, Metallized PET Stacked, Radial Box - 2 Pin
Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 0.0015uF, Through Hole Mount
Cap Film 1.5uF 250V PET 5% (26.5 X 7 X 16mm) Radial 22.5mm 125°C Bulk
FILM CAP 0,0015UF 5% 63V POLYESTER BOXED
Film Capacitor, 1500Pf, 63V, 5%, Radial Leaded; Dielectric Type:Metallized Pet Stacked; Capacitor Case/Package:Radial Box - 2 Pin; Capacitance:1500Pf; Capacitance Tolerance:± 5%; Voltage(Ac):40V; Voltage(Dc):63V; Lead Spacing:5Mm Rohs Compliant: Yes |EPCOS (TDK) B32529C152J.

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B32529-C 152-J
  • B32529-C152-J
  • B32529C 152J
  • B32529C152J.