TDK B32529C0224K000

Film Capacitor, Polyethylene Terephthalate, 63V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount
$ 0.064
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B32529C0224K000.

Newark

Datasheet44 pages5 years ago
Datasheet49 pages11 years ago
Datasheet0 pages0 years ago

Ciiva

TME

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2000-04-01
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Yageo GroupR82DC3220DQ60K
Film Capacitor, 0.22 uF, 40 V, 63 V, ± 10%, Metallized PET Stacked, Radial Box - 2 Pin
Yageo GroupR82DC3220AA60K
Film Capacitor, 0.22 uF, 40 V, 63 V, ± 10%, Metallized PET Stacked, Radial Box - 2 Pin
Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount
Cap Film 0.22uF 63V PET 10% (7.2 X 2.5 X 6.5mm) Radial 5mm 125C Automotive T/R
Cap Film 0.22uF 63V PET 10%( 7.2 X 2.5 X 6.5mm) Radial 5mm 100C Bulk
Film Capacitor, Polyethylene Terephthalate, 63V, 5% +Tol, 5% -Tol, 0.22uF, Through Hole Mount

Descriptions

Descriptions of TDK B32529C0224K000 provided by its distributors.

Film Capacitor, Polyethylene Terephthalate, 63V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount
MKT film capacitor, 220 nF, ±10 %, 63 V (DC), PET, 5 mm, B32529C0224K000
Metallized Polyester Capacitors (MKT), 0.22uF, 63V DC, 2.5mm(W) x 6.5mm(H) x 7.3mm(L)
Cap Film 0.22uF 63V PET 10%( 7.3 X 2.5 X 6.5mm) Radial Stacked 5mm 125C Automotive AEC-Q200 Bulk
EPCOS B32529C0224K000 CAPACITOR PEN FILM, 0.22UF, 63V, 10%, RADIAL
TDK B32529C0224K000 PET capacitor 0.22 µF 63V DC 40V AC 10% 5x7.3x2.5x6.5mm
卤10% 63V 220nF -55鈩儈+125鈩 Metallized Polyethylene Terephthalate (PET) Film Capacitors ROHS
FILM CAPACITOR Radial Film Capacitor 10% 220nF 63V
Capacitor Capacitance tolerance: ±10% Dielectric: Metallised Polyester Foil IEC-climate category: 55/125/56 Pitch: 5 mm Capacitance: 220 nF Rated voltage: 63 VDC / 40 VAC ø d: 0.5 mm
Cap, Film, 0.22Uf, 40Vac, Radial; Dielectric Type:Metallized Pet Stacked; Capacitor Case/Package:Radial Box - 2 Pin; Capacitance:0.22Μf; Capacitance Tolerance:± 10%; Voltage(Ac):40V; Voltage(Dc):63V; Capacitor Mounting:Through Holerohs Compliant: Yes |Tdk B32529C0224K000.

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B32529-C0224-K000
  • B32529C0224K000.