TDK B32524Q3475K

Cap Film 4.7uF 250V PET 10%( 31.5 X 11 X 21mm) Radial Wound 27.5mm 125C Automotive Bulk
$ 1.224
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B32524Q3475K.

IHS

Datasheet45 pages12 years ago

Future Electronics

Factory Futures

Newark

Farnell

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicECQ-E2475KF
Cap Film 4.7uF 250V PET 10%( 26 X 12 X 21.5mm) Radial 22.5mm 105C Bulk
PanasonicECQ-E2475KB
Cap Film 4.7uF 250V PET 10% (20.8 X 11.9 X 21mm) Radial 17.5mm 105°C Bulk
PanasonicECQ-E2475KFW
Ecqe(F), Met Polyester Film Cap Radial L Rohs Compliant: Yes |Panasonic ECQ-E2475KFW
Cornell DubilierDME2W4P7K-F
Cap Film 4.7uF 250V PET 10%( 26 X 12.5 X 22.5mm) Radial 22.5mm 125C
Yageo GroupR60IR4470AA40K
Film Capacitor, Polyethylene Terephthalate, 250V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount

Descriptions

Descriptions of TDK B32524Q3475K provided by its distributors.

Cap Film 4.7uF 250V PET 10%( 31.5 X 11 X 21mm) Radial Wound 27.5mm 125C Automotive Bulk
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount
Epcos 4.7uF +/-10% 160V ac; 250V dc; B32524 Through Hole Polyester Film Capacitor
CAPACITOR, 4.7UF, 250V; Capacitance:4.7µF; Capacitance Tolerance:± 10%; Capacitor Dielectric Type:Polyester (PET); Voltage Rating:250V; Life Time @ Temperature:200000 hours @ 40°C; Capacitor Case Style:-; Capacitor Terminals:Radial ;RoHS Compliant: Yes
CAPACITOR, 4.7UF, 250V; Capacitor Application:General Purpose; Capacitor Dielectric Type:Polyester (PET); Capacitance:4.7µF; Capacitance Tolerance:-10% to +5%; Voltage Rating:250VDC; Life Time @ Temperature:200000 hours @ 40°C; Capacitor Case Style:Radial; Capacitor Mounting:Through Hole; Lead Spacing:27.5mm; Operating Temperature Range:-55°C to +100°C; SVHC:Dibutyl phthalate (DBP) (18-Jun-2010); Climatic Category:55/100/56; External Depth:21mm; External Length / Height:31.5mm; External Width:11mm; Flammability Rating:UL94V-0; No. of Pins:2; Operating Temperature Max:100°C; Operating Temperature Min:-55°C; Package / Case:Radial; Terminal Type:Radial Leaded; Termination Type:Radial Leaded; Tolerance +:5%; Tolerance -:10%; Voltage Rating VAC:160V; Voltage Rating VDC:250V

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B32524-Q3475-K
  • B32524-Q3475K
  • B32524/Q3475K