Cornell Dubilier DME2W4P7K-F

Cap Film 4.7uF 250V PET 10%( 26 X 12.5 X 22.5mm) Radial 22.5mm 125C
$ 3.917
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier DME2W4P7K-F.

Master Electronics

Datasheet4 pages4 years ago

Sager Electronics

New Yorker Electronics

Farnell

Electro Sonic

Inventory History

3 month trend:
-0.01%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2006-05-17
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicECQ-E2475KF
Cap Film 4.7uF 250V PET 10%( 26 X 12 X 21.5mm) Radial 22.5mm 105C Bulk
PanasonicECQ-E2475KB
Cap Film 4.7uF 250V PET 10% (20.8 X 11.9 X 21mm) Radial 17.5mm 105°C Bulk
Cap Film 4.7uF 250V PET 10%( 31.5 X 11 X 21mm) Radial Wound 27.5mm 125C Automotive Bulk
PanasonicECQ-E2475KFW
Ecqe(F), Met Polyester Film Cap Radial L Rohs Compliant: Yes |Panasonic ECQ-E2475KFW
Cap Film 4.7uF 250V PET 10% (26 X 14.9 X 28mm) Radial 22.5mm 105°C Loose in Box
Yageo GroupR60IR44705040K
Cap Film 4.7uF 250V PET 10%( 32 X 9 X 17mm) Radial Wound 27.5mm 105C Bag

Descriptions

Descriptions of Cornell Dubilier DME2W4P7K-F provided by its distributors.

Cap Film 4.7uF 250V PET 10%( 26 X 12.5 X 22.5mm) Radial 22.5mm 125C
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount
Radial FILM CAPACITOR DME 250V 4.7muF ±10% 1.024Lx0.492W 26.00mmx12.50mm
DME Series 250 V 4.7 uF ±10 % Radial Metallized Polyester Film Capacitor
Capacitor;Polyester Metallized;Radial;4.7uF;250V | Cornell-Dubilier DME2W4P7K-F
CAPACITOR POLYESTER FILM 4.7UF, 250V, 10%, RADIAL
Capacitor Polyester Film 4.7Uf, 250V, 10%, Radial; Rango De Producto:Serie Dme; Capacidad:4.7Μf; Tolerancia, Capacitancia:± 10%; Tipo De Dieléctrico Del Condensador:Pet (Poliéster); Tensión Nominal:250V; Tipo De Condensador:- |Cornell Dubilier DME2W4P7K-F

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor

Part Number Aliases

This part may be known by these alternate part numbers:

  • DME2W4P7KF