TDK B32523Q6105K

Cap Film 1uF 400V PET 10% (26.5 X 10.5 X 16.5mm) Radial 22.5mm 125C Automotive Bulk
$ 0.549
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B32523Q6105K.

IHS

Datasheet0 pages0 years ago

Farnell

Newark

element14

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

PanasonicECQ-E2W105KH
Cap Film 1uF 450V PET 10% (18.2 X 8.5 X 16.9mm) Radial 15mm 105°C Bulk
Cap Film 1uF 450V PET 10% (18 X 11 X 18.5mm) Radial Wound 15mm 125C Automotive Bulk
Film Capacitor, Polyethylene Terephthalate, 450V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount
PanasonicECQ-E4105KF
Cap Film 1uF 400V PET 10% (26 X 8.5 X 18mm) Radial 22.5mm 105C Automotive Bulk
Cap Film 1uF 450V PET 10%( 18 X 11 X 18.5mm) Radial Wound 15mm 125C Bulk Automotive AEC-Q200
Cornell DubilierDME4W1K-F
Cap Film 1uF 400V PET 10% (26 X 8.5 X 18.5mm) Radial 22.5mm 125C

Descriptions

Descriptions of TDK B32523Q6105K provided by its distributors.

Cap Film 1uF 400V PET 10% (26.5 X 10.5 X 16.5mm) Radial 22.5mm 125C Automotive Bulk
Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount
CAPACITOR PEN FILM, 1UF, 400V, 10%, RADIAL
FILM CAP MKT BOX 1.0µF 10% 400Vdc LS 22.5mm
CAPACITOR PEN FILM, 1UF, 400V, 10%, RADIAL; Capacitance:1µF; Capacitance Tolerance:± 10%; Capacitor Dielectric Type:Polyethylene Naphthalate (PEN); Voltage Rating:400V; Life Time @ Temperature:200000 hours @ 85°C; Lead Spacing:22.5mm

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B32523-Q6105-K