Cornell Dubilier DME4W1K-F

Cap Film 1uF 400V PET 10% (26 X 8.5 X 18.5mm) Radial 22.5mm 125C
$ 1.69
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier DME4W1K-F.

Master Electronics

Datasheet4 pages4 years ago
Datasheet4 pages7 years ago

Sager Electronics

New Yorker Electronics

Farnell

Inventory History

3 month trend:
-13.01%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2006-05-17
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

PanasonicECQ-E2W105KH
Cap Film 1uF 450V PET 10% (18.2 X 8.5 X 16.9mm) Radial 15mm 105°C Bulk
Cap Film 1uF 450V PET 10% (18 X 11 X 18.5mm) Radial Wound 15mm 125C Automotive Bulk
Film Capacitor, Polyethylene Terephthalate, 450V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount
PanasonicECQ-E4105KF
Cap Film 1uF 400V PET 10% (26 X 8.5 X 18mm) Radial 22.5mm 105C Automotive Bulk
Capacitor Film 1uF 400VDC/220VAC PET 10% 26 X 10 X 19.5mm RDL 22.5mm Loose in Box
Yageo GroupR60MI41005030K
Cap Film 1uF 400V PET 10% (18 X 11 X 19mm) Radial Wound 15mm 105C Automotive Bag

Descriptions

Descriptions of Cornell Dubilier DME4W1K-F provided by its distributors.

Cap Film 1uF 400V PET 10% (26 X 8.5 X 18.5mm) Radial 22.5mm 125C
Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount
Radial FILM CAPACITOR DME 400V 1muF ±10% 1.024Lx0.335W 26.00mmx8.50mm
DME Series 1000 V 10 uF ±10 % Polyester Film Radial Film Capacitor
Capacitor Polyester Film Film 1Uf, 10%, 400V,; Rango De Producto:Serie Dme; Capacidad:1Μf; Tolerancia, Capacitancia:± 10%; Tipo De Dieléctrico Del Condensador:Pet (Poliéster); Tensión Nominal:400V; Tipo De Condensador:- |Cornell Dubilier DME4W1K-F

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor

Part Number Aliases

This part may be known by these alternate part numbers:

  • DME4W1KF