Cornell Dubilier DME2W3P3K-F

Cap Film 3.3uF 250V PET 10%( 26 X 10.5 X 19mm) Radial 22.5mm 125C
$ 2.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier DME2W3P3K-F.

Master Electronics

Datasheet4 pages4 years ago

Farnell

New Yorker Electronics

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
-8.64%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Cap Film 3.3uF 250V PET 10%( 26.5 X 11 X 20.5mm) Radial Wound 22.5mm 125C Automotive Bulk
PanasonicECQ-E2335KF
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount
PanasonicECQ-E2335KB
Cap Film 3.3uF 250V PET 10% (20.8 X 10.5 X 17.9mm) Radial 17.5mm 105°C Bulk
Yageo GroupR60IN43305030K
Cap Film 3.3uF 250V PET 10%( 26.5 X 11 X 20mm) Radial Wound 22.5mm 105C Automotive Bag
PanasonicECQ-E2335RKB
Ecqe(B), Met Polyester Film Cap Radial L Rohs Compliant: Yes |Panasonic ECQ-E2335RKB
Cap Film 3.3uF 250V PET 10% (26.5 X 11 X 20.5mm) Radial 22.5mm 125°C Bulk

Descriptions

Descriptions of Cornell Dubilier DME2W3P3K-F provided by its distributors.

Cap Film 3.3uF 250V PET 10%( 26 X 10.5 X 19mm) Radial 22.5mm 125C
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount
Radial FILM CAPACITOR DME 250V 3.3muF ±10% 1.024Lx0.413W 26.00mmx10.50mm
Capacitor;Polyester Metallized;Radial;3.3uF;250V | Cornell-Dubilier DME2W3P3K-F
Capacitor Polyester Film 3.3Uf, 250V, 10%, Radial; Rango De Producto:Serie Dme; Capacidad:3.3Μf; Tolerancia, Capacitancia:± 10%; Tipo De Dieléctrico Del Condensador:Pet (Poliéster); Tensión Nominal:250V; Tipo De Condensador:- |Cornell Dubilier DME2W3P3K-F

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor

Part Number Aliases

This part may be known by these alternate part numbers:

  • DME2W3P3KF