What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay BFC237343684

Cap Film 0.68uF 250V PET 10%( 17.5 X 7 X 13.5mm) Radial Plastic Rectangular Can 15mm 105C Loose
$ 0.581
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BFC237343684.

IHS

Datasheet18 pages3 years ago

Newark

element14 APAC

Farnell

RS (Formerly Allied Electronics)

CAD Models

Download Vishay BFC237343684 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2005-11-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicECQ-E2684KF
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 680uF, Through Hole Mount
PanasonicECQ-E2684KB
Cap Film 0.68uF 250V PET 10% (12.3 X 7.3 X 12.7mm) Radial 10mm 105°C Bulk
Cap Film 0.68uF 250V PET 10%( 18 X 7 X 12.5mm) Radial Stacked 15mm 125C Automotive AEC-Q200 T/R
Cornell DubilierDME2P68K-F
Cap Film 0.68uF 250V PET 10%( 18.5 X 6.5 X 13.5mm) Radial 15mm 125C
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount
Cap Film Suppression X2 0.68uF 305VAC PET 10% (26.5 X 10.5 X 18.5mm) Radial 22.5mm 105C T/R

Descriptions

Descriptions of Vishay BFC237343684 provided by its distributors.

Cap Film 0.68uF 250V PET 10%( 17.5 X 7 X 13.5mm) Radial Plastic Rectangular Can 15mm 105C Loose
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount
CAPACITOR POLY FILM 0.68UF, 250V, RADIAL; Capacitor Dielectric Type:Polyester; Capacitance:0.68µF; Capacitance Tolerance:± 10%; Voltage Rating:250V; Capacitor Mounting:Through Hole; Capacitor Terminals:Radial Leaded
CAPACITOR POLYESTER 0.68UF, 250V, RADIAL; Capacitor Dielectric Type:Polyester; Capacitance:0.68µF; Capacitance Tolerance:± 10%; Voltage Rating:250VDC; Series:MKT373; Capacitor Case Style:Radial; No. of Pins:2 ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric