TDK B32522C3474K

Cap Film 0.47uF 250V PET 10% (18 X 6 X 11mm) Radial Stacked 15mm 125C Automotive Bulk
$ 0.303
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B32522C3474K.

IHS

Datasheet45 pages12 years ago

Newark

Factory Futures

element14 APAC

Farnell

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

PanasonicECQE2474KF
Capacitor Film 0.47uF 250VDC PET 10% 18.5 X 5.3 X 12.5mm RDL 15mm Bulk
PanasonicECQ-E2474KB
Cap Film 0.47uF 250V PET 10% (12.3 X 6.2 X 11.4mm) Radial 10mm 105°C Bulk
Yageo GroupR60II3470AA30K
Cap Film 0.47uF 250V PET 10% (18 X 6 X 12mm) Radial Wound 15mm 105C Automotive Bulk
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount
Cap Film 0.47uF 250V PET 10%( 7.8 X 7.8 X 13mm) Radial Stacked 5mm 125C Automotive T/R
Cap Film 0.47uF 250V PET 10%( 13 X 6 X 12mm) Radial Stacked 10mm 125C Automotive T/R

Descriptions

Descriptions of TDK B32522C3474K provided by its distributors.

Cap Film 0.47uF 250V PET 10% (18 X 6 X 11mm) Radial Stacked 15mm 125C Automotive Bulk
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount
Capacitor Capacitance tolerance: ±10% Dielectric: Metallised Polyester Foil IEC-climate category: 55/125/56 Pitch: 15 mm Capacitance: 470 nF Rated voltage: 250 VDC / 160 VAC ø d: 0.8 mm
CAPACITOR, 0.47UF, 250V; Capacitance:0.47µF; Capacitance Tolerance:± 10%; Capacitor Dielectric Type:Polyester (PET); Voltage Rating:250V; Life Time @ Temperature:200000 hours @ 40°C; Capacitor Case Style:-; Capacitor Terminals:Radial;RoHS Compliant: Yes
CAPACITOR, 0.47UF, 250V; Capacitor Application:General Purpose; Capacitor Dielectric Type:Polyester (PET); Capacitance:0.47µF; Capacitance Tolerance:-10%, +5%; Voltage Rating:250V; Life Time @ Temperature:200000 hours @ 40°C; Capacitor Mounting:Through Hole; Capacitor Terminals:Radial Leaded; Lead Spacing:15mm; Operating Temperature Range:-55°C to +100°C; SVHC:No SVHC (20-Jun-2011); Climatic Category:55/100/56; External Depth:11mm; External Length / Height:18mm; External Width:6mm; Flammability Rating:UL94V-0; No. of Pins:2; Operating Temperature Max:100°C; Operating Temperature Min:-55°C; Terminal Type:Radial Leaded; Termination Type:Radial Leaded; Tolerance +:5%; Tolerance -:10%; Voltage Rating V AC:160V; Voltage Rating V DC:250V

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B32522-C3474-K