TDK B32521C3474K189

Cap Film 0.47uF 250V PET 10%( 13 X 6 X 12mm) Radial Stacked 10mm 125C Automotive T/R
$ 0.365
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B32521C3474K189.

TDK

Datasheet44 pages5 years ago

Farnell

Newark

Ciiva

TME

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2000-09-29
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Cap Film 0.47uF 250V PET 10% (17.5 X 6 X 12mm) Radial 15mm Loose in Box
PanasonicECQE2474KF
Capacitor Film 0.47uF 250VDC PET 10% 18.5 X 5.3 X 12.5mm RDL 15mm Bulk
PanasonicECQ-E2474KB
Cap Film 0.47uF 250V PET 10% (12.3 X 6.2 X 11.4mm) Radial 10mm 105°C Bulk
Yageo GroupR60II3470AA30K
Cap Film 0.47uF 250V PET 10% (18 X 6 X 12mm) Radial Wound 15mm 105C Automotive Bulk
Cap Film 0.47uF 250V PET 10%( 7.8 X 7.8 X 13mm) Radial Stacked 5mm 125C Automotive T/R
Cornell DubilierDME2P47K-F
Cap Film 0.47uF 250V PET 10%( 18.5 X 6 X 12.5mm) Radial 15mm 125C

Descriptions

Descriptions of TDK B32521C3474K189 provided by its distributors.

Cap Film 0.47uF 250V PET 10%( 13 X 6 X 12mm) Radial Stacked 10mm 125C Automotive T/R
EPCOS B32521C3474K189 CAPACITOR POLYESTER FILM 0.47UF 250V 10%, RADIAL
METALLIZED POLYESTER FILM CAPACITOR Film Capacitor, Polyethylene Terephthalate, 250V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount
Metallized Polyester Capacitors (MKT), 0.47uF, 250V DC, 6mm(W) x 12mm(H) x 13mm(L)
卤10% 250V 470nF -55鈩儈+125鈩 Metallized Polyethylene Terephthalate (PET) Film Capacitors ROHS
FILM CAPACITOR Radial Film Capacitor 10% 470nF 160V
FILM CAP MKT BOX 0.47µF 10% 250Vdc LS 10mm
CAPACITOR POLY FILM 0.47UF 250V 10%, RAD; CAPACITOR POLY FILM 0.47UF 250V 10%, RADIAL; Product Range: EPCOS - B32521 Series; Capacitance: 0.47µF; Capacitance Tolerance: ± 10%; Capacitor Dielectric Type: Polyester (PET); Volt
Capacitor Polyester Film 0.47Uf 250V 10%, Radial; Dielectric Type:Metallized Pet Stacked; Capacitor Case/Package:Radial Box - 2 Pin; Capacitance:0.47Μf; Capacitance Tolerance:± 10%; Voltage(Ac):160V; Voltage(Dc):250V Rohs Compliant: Yes |Epcos B32521C3474K189

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B32521-C3474-K189
  • B32521C3474-K189
  • B32521C3474K189.