TDK B32522C3224K189

Metallized Polyester Capacitors (MKT), 0.22uF, 250V DC, 5mm(W) x 10.5mm(H) x 18mm(L)
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B32522C3224K189.

TDK

Datasheet44 pages5 years ago

_legacy Avnet

Ciiva

CAD Models

Download TDK B32522C3224K189 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.225
Stock
22,100
20,894
Authorized Distributors
1
4
Capacitance
220 nF
220 nF
Dielectric
PET
PET
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
250 V
250 V
Tolerance
10 %
10 %
Termination
Radial
Radial
Height - Seated (Max)
10.4902 mm
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2000-09-29
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Cap Film 0.22uF 250V PET 10%( 18 X 5.5 X 10.5mm) Radial Plastic Rectangular Can 15mm 100C Bulk
PanasonicECQE2224KF
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 220uF, Through Hole Mount
PanasonicECQ-E2224KB
Cap Film 0.22uF 250V PET 10% (10.3 X 5.4 X 10.1mm) Radial 7.5mm 105°C Bulk
Cap Film 0.22uF 250V PET 10%( 13 X 5 X 11mm) Radial Stacked 10mm 125C Automotive T/R
Cap Film 0.22uF 250V PET 10%( 13 X 5 X 11mm) Radial Stacked 10mm 125C Automotive AEC-Q200 Ammo
Cap Film 0.22uF 250V PET 10%( 9 X 4.9 X 7.5mm) Radial Stacked 7.5mm 125C Ammo

Descriptions

Descriptions of TDK B32522C3224K189 provided by its distributors.

Metallized Polyester Capacitors (MKT), 0.22uF, 250V DC, 5mm(W) x 10.5mm(H) x 18mm(L)
METALLIZED POLYESTER FILM CAPACITOR Film Capacitor, Polyethylene Terephthalate, 250V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount
Capacitor,Met Polyester (Mylar),0.22Uf,250Vdc,10-% Tol,10+% Tol
FILM CAP MKT BOX 0.22µF 10% 250Vdc LS 15mm

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B32522-C3224-K189