TDK B32521C6103J189

Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount
$ 0.192

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B32521C6103J189.

IHS

Datasheet31 pages20 years ago

RS (Formerly Allied Electronics)

Related Parts

PanasonicECQE4103JF
Cap Film 0.01uF 400V PET 5% (10.3 X 4.3 X 7.4mm) Radial 7.5mm 105°C Bulk
Yageo GroupR82MC2100DQ50J
Film Capacitor, 0.01 uF, 200 V, 400 V, ± 5%, Metallized PET Stacked, Radial Box - 2 Pin
Yageo GroupR82MC2100Z350J
Film Capacitor, 0.01 uF, 200 V, 400 V, ± 5%, Metallized PET Stacked, Radial Box - 2 Pin
Yageo GroupR82MC2100AA50J
Cap Film 0.01uF 400V PET 5% (7.2 X 3.5 X 7.5mm) Radial Stacked 5mm 105C Automotive Bulk
PanasonicECQ-E4103JF3
Ecqe(F), Met Polyester Film Cap Radial L Rohs Compliant: Yes |Panasonic ECQ-E4103JF3
Cap Film 0.01uF 400V PET 5% (7.2 X 3 X 6.5mm) Radial Stacked 5mm 125C Automotive Bulk

Descriptions

Descriptions of TDK B32521C6103J189 provided by its distributors.

Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount
Cap Film 0.47uF 250V PET 10% (13 X 6 X 12mm) Radial 10mm 125°C Ammo Pack
Epcos 10nF +/-5% 200 V ac; 400 VDC; B32521 Thru Hole Polyester Film Capacitor
Film Capacitor; Capacitor Dielectric Type:Polyester; Capacitance:0.01µF; Capacitance Tolerance:± 5%; Voltage Rating:400VDC; Life Time @ Temperature:200000 hours @ 40°C; Series:MKT; Capacitor Case Style:Radial Leaded ;RoHS Compliant: Yes

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos