TDK B32521C3473J000

Film Capacitor, Polyethylene Terephthalate, 250V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount
$ 0.144
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B32521C3473J000.

TDK

Datasheet44 pages5 years ago

Newark

Ciiva

TME

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2000-09-29
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

PanasonicECQ-E2473JF
Capacitor;ECQE,Met Polyester Film Cap,Radial,250VDC,0.047uF,5%,Blk ST
Cap Film 0.047uF 250V PET 5%( 7.3 X 3.5 X 8mm) Radial Stacked 5mm 125C Automotive Ammo
Cap Film 0.047uF 250V PET 5%( 7.3 X 3.5 X 8mm) Radial Stacked 5mm 125C Automotive Bulk
Yageo GroupR82IC2470AA50J
Cap Film 0.047uF 250V PET 5% (7.2 X 4.5 X 9.5mm) Radial Stacked 5mm 105C Automotive Bulk
PanasonicECQ-E2473RJF
ECQ-E(F) FILM CAPACITOR Radial Film Capacitor 0.406Lx0.177W 10.30mmx4.50mm ±5% 0.047muF 250V
Cap Film 0.047uF 250V PET 5% (9 X 2.5 X 5.2mm) Radial 7.5mm 125C Bulk

Descriptions

Descriptions of TDK B32521C3473J000 provided by its distributors.

Film Capacitor, Polyethylene Terephthalate, 250V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount
Cap Film 0.047uF 250V PET 5% (13 X 4 X 7mm) Radial 10mm 125°C Bulk
Metallized Polyester Capacitors (MKT), 0.047uF, 250V DC, 4mm(W) x 7mm(H) x 13mm(L)
CAP, 0.047µF, 250V, 5%, PET; Capacitance: 47000pF; Voltage Rating: 250V; Capacitor Dielectric Type: PET (Polyester); Capacitance Tolerance: ± 5%; Product Range: B32521 Series; Capacitor Case Style: -; Capacitor Terminals: Radia

Images

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B32521-C3473-J000
  • B32521C3473J000.