Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group R82IC2470AA50J

Cap Film 0.047uF 250V PET 5% (7.2 X 4.5 X 9.5mm) Radial Stacked 5mm 105C Automotive Bulk
$ 0.158
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group R82IC2470AA50J.

IHS

Datasheet18 pages3 years ago

RS (Formerly Allied Electronics)

Farnell

TME

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.158
$ 0.136
Stock
24,720
33,430
Authorized Distributors
5
2
Capacitance
47 nF
47 nF
Dielectric
PET
PET
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
250 V
250 V
Tolerance
5 %
5 %
Termination
Radial
Radial
Height - Seated (Max)
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2014-07-23
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

PanasonicECQ-E2473JF
Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount
Cap Film 0.047uF 250V PET 5% (9 X 2.5 X 5.2mm) Radial 7.5mm 125C Bulk
PanasonicECQ-E2473JB
Cap Film 0.047uF 250V PET 5%( 7.9 X 4.5 X 7.4mm) Radial 5mm 105C Automotive Bulk
Cap Film 0.047uF 250V PET 5%( 7.3 X 3.5 X 8mm) Radial Stacked 5mm 125C Automotive Ammo
Cap Film 0.047uF 250V PET 5%( 7.3 X 3.5 X 8mm) Radial Stacked 5mm 125C Automotive Bulk
PanasonicECQ-E2473RJF
ECQ-E(F) FILM CAPACITOR Radial Film Capacitor 0.406Lx0.177W 10.30mmx4.50mm ±5% 0.047muF 250V

Descriptions

Descriptions of Yageo Group R82IC2470AA50J provided by its distributors.

Cap Film 0.047uF 250V PET 5% (7.2 X 4.5 X 9.5mm) Radial Stacked 5mm 105C Automotive Bulk
Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount
CAPACITOR, METALLIZED POLYESTER FILM, 0.047UF, 250 VDC, 5%
CAP, 0.047UF, 250V, FILM, RADIAL; Capacitance: 0.047µF; Voltage Rating: 250V; Capacitor Dielectric Type: PET (Polyester); Capacitance Tolerance: ± 5%; Product Range: R82 Series; Capacitor Case Style: Radial Box; Capacitor Term

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.