TDK B32560J3473J000

Cap Film 0.047uF 250V PET 5% (9 X 2.5 X 5.2mm) Radial 7.5mm 125C Bulk
$ 0.135
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B32560J3473J000.

Newark

Datasheet46 pages7 years ago

Ciiva

EPCOS

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

PanasonicECQ-E2473JF
Capacitor;ECQE,Met Polyester Film Cap,Radial,250VDC,0.047uF,5%,Blk ST
PanasonicECQ-E2473JB
Cap Film 0.047uF 250V PET 5%( 7.9 X 4.5 X 7.4mm) Radial 5mm 105C Automotive Bulk
Cap Film 0.047uF 250V PET 5%( 7.3 X 3.5 X 8mm) Radial Stacked 5mm 125C Automotive Ammo
Cap Film 0.047uF 250V PET 5%( 7.3 X 3.5 X 8mm) Radial Stacked 5mm 125C Automotive Bulk
Film Capacitor, Polyethylene Terephthalate, 250V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount
PanasonicECQ-E2473RJF
ECQ-E(F) FILM CAPACITOR Radial Film Capacitor 0.406Lx0.177W 10.30mmx4.50mm ±5% 0.047muF 250V

Descriptions

Descriptions of TDK B32560J3473J000 provided by its distributors.

Cap Film 0.047uF 250V PET 5% (9 X 2.5 X 5.2mm) Radial 7.5mm 125C Bulk
Film Capacitor, Polyethylene Terephthalate, 250V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount
Metallized Polyester Capacitors (MKT), 0.047uF, 250V DC, 2.5mm(W) x 5.2mm(H) x 9mm(L)
Cap, Film, 0.1Uf, 5%, 160Vac, 250Vdc; Dielectric Type:Metallized Pet Stacked; Capacitor Case/Package:-; Capacitance:0.047Μf; Capacitance Tolerance:± 5%; Voltage(Ac):160V; Voltage(Dc):250V; Capacitor Mounting:Through Hole Rohs Compliant: Yes |Epcos B32560J3473J000
Film Capacitors from EPCOS include metallized film capacitors with PP or PET dielectric material (MKT, MFP, MKP). They are offered in wound or stacked technology. Film capacitors also include EMI suppression capacitors for extreme safety requirements.

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos