TDK B32361A4406J080

Film Capacitor, Polypropylene, 1200V, 5% +Tol, 5% -Tol, 40uF, Stud Mount
$ 25.074
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B32361A4406J080.

Newark

Datasheet0 pages0 years ago
Datasheet9 pages12 years ago

TDK

Ciiva

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.80
Introduction Date2006-07-05
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Yageo GroupC44AHGP5400ZB0J
Cap Film 40uF 600V PP 5% (60 X 101mm) Stud Mount Aluminum Cylindrical Can 0.002 Ohm 85°C Bulk
Yageo GroupC274ACF5400WA0J
Cap Film 40uF 470VAC PP 5% (50 X 121.5mm) Stud Mount Plastic Cylindrical Can 85C Bulk
Yageo GroupC878BF35400SA0J
KEMET C878BF35400SA0JFilm Capacitor, C87 Series, 40 F,5%, PP (Polypropylene), 500 VAC, Can
Cornell DubilierBLC400J901B4F
Film Capacitor, Polypropylene, 900V, 5% +Tol, 5% -Tol, 40uF, Through Hole Mount
Cap Film 40uF 1000V PP 5% (57.5 X 35 X 50mm) Plastic Rectangular Can 52.5mm 0.005 Ohm 105C
Epcos B32332 40uF Polypropylene Film Capacitor 450 V ac +/-5%

Descriptions

Descriptions of TDK B32361A4406J080 provided by its distributors.

Film Capacitor, Polypropylene, 1200V, 5% +Tol, 5% -Tol, 40uF, Stud Mount
40uF -40鈩儈+70鈩 卤5% 480V Plugin Polypropylene Film Capacitors (CBB) ROHS
Power Capacitors (Film), 1x40uF, 680V AC, 63.5mm(D) x 107mm(H)
Cap, Film, 40Uf, 1.2Kv, Can; Dielectric Type:Metallized Pp; Capacitor Case/Package:-; Capacitance:40Μf; Capacitance Tolerance:± 5%; Voltage(Ac):680V; Voltage(Dc):1.2Kv; Capacitor Mounting:Stud Mount - M12; Lead Spacing:35Mm |Epcos B32361A4406J080

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos