TDK AVRL161A1R1NTA

1.6X0.8Mm Eia 0603 Low Cap Series/Tape And Reel Rohs Compliant: Yes |Tdk AVRL161A1R1NTA
$ 0.064
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK AVRL161A1R1NTA.

IHS

Datasheet12 pages4 years ago

TDK

_legacy Avnet

Future Electronics

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download TDK AVRL161A1R1NTA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.064
$ 0.063
Stock
108,905
126,665
Authorized Distributors
6
6
Resistance
-
-
Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
Tolerance
-
-
Power Rating
-
-
Composition
-
-
Temperature Coefficient
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

TVS Varistor, 10 VDC, AVRL, 0402 [1005 Metric], Multilayer Varistor (MLV)
0.6X0.3Mm Eia 0201 Low Cap Series/Tape And Reel Rohs Compliant: Yes |Tdk AVRL101A1R1NTB

Descriptions

Descriptions of TDK AVRL161A1R1NTA provided by its distributors.

1.6X0.8Mm Eia 0603 Low Cap Series/Tape And Reel Rohs Compliant: Yes |Tdk AVRL161A1R1NTA
Var MLV 10VDC 90V 0603 SMD Automotive T/R
Chip Varistors / Ceramic Transient Voltage Suppressors, Maximum continuous voltage [DC]=10V, Capacitance = 1.1pF
1.1pF@1kHz 10V 90V 0603 Varistors ROHS
AVR Series 10 VDC 1.1 pF Surface Mount Varistor

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • AVR-L161A1R1NTA