TDK AVRL101A1R1NTB

0.6X0.3Mm Eia 0201 Low Cap Series/Tape And Reel Rohs Compliant: Yes |Tdk AVRL101A1R1NTB
$ 0.217
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK AVRL101A1R1NTB.

TDK

Datasheet12 pages6 years ago

HQonline

ODG (Origin Data Global)

_legacy Avnet

DigiKey

Inventory History

3 month trend:
-0.92%

CAD Models

Download TDK AVRL101A1R1NTB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.217
$ 0.044
Stock
647,137
400,502
Authorized Distributors
6
6
Resistance
-
-
Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
Termination
SMD/SMT
SMD/SMT
Number of Turns
-
-
Tolerance
-
-
Power Rating
-
-
Composition
-
-
Temperature Coefficient
-
-

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (NOT RECOMMENDED FOR NEW DESIGN) (Last Updated: 3 years ago)

Related Parts

Var MLV 10VDC 39V 0603 SMD Automotive T/R

Descriptions

Descriptions of TDK AVRL101A1R1NTB provided by its distributors.

0.6X0.3Mm Eia 0201 Low Cap Series/Tape And Reel Rohs Compliant: Yes |Tdk AVRL101A1R1NTB
TVS Varistor, 10 VDC, AVRL, 0402 [1005 Metric], Multilayer Varistor (MLV)
Var MLV 10VDC 39V 0402 SMD Automotive T/R
Chip Varistors / Ceramic Transient Voltage Suppressors, Maximum continuous voltage [DC]=10V, Capacitance = 1.1pF
39V 1 10V 1.1pF@1MHz 0402 1mm*500¦Ìm*500¦Ìm
1.1pF@1kHz 10V 39V 0402 Varistors ROHS

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • AVR-L101A1R1NTB