TDK ACM4520-421-2P-T000

Common Mode Chokes 420Ω@100MHz 55mΩ 4.70 x 4.50mm CHOKE_4.7X4.5MM_SM 2.00mm 2.4A 420Ω
$ 0.433
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK ACM4520-421-2P-T000.

TDK

Datasheet4 pages6 years ago

IHS

Future Electronics

Inventory History

3 month trend:
+0.79%

CAD Models

Download TDK ACM4520-421-2P-T000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

ACM-V Series 1808 420 Ohm 1.4 A 55 mOhm DCR 50 V SMT Common Mode Filter
Common Mode Chokes / Filters 500ohms 2A 60V 1206 Common Mode Filter
Ind Common Mode Choke Shielded Wirewound 350Ohm 100MHz 2A 2020 Embossed T/R
ACM Series 0805 360 Ohm 220mA 500 mOhm DCR 50 V SMT Common Mode Filter
DLW Series 0805 500 Ohm 250 mA 0.5 Ohm DCR 50 V SMT Common Mode Choke
DLW Series 2020 500 O 50 V SMT Wirewound Common Mode Choke Coil Chip

Descriptions

Descriptions of TDK ACM4520-421-2P-T000 provided by its distributors.

Common Mode Chokes 420Ω@100MHz 55mΩ 4.70 x 4.50mm CHOKE_4.7X4.5MM_SM 2.00mm 2.4A 420Ω
ACM Series 1808 420 Ohm 2 A 55 mOhm DCR 50 V SMT Common Mode Filter
Common Mode Chokes and Filters; TDK; ACM4520-421-2P-T000; 2 mm; 55 mOhm; 4.7 mm; 4.5 mm
Choke, Common Mode, 420 Ohm, 1.1 uH, 2.4 A, 4.7mm x 4.5mm x 2mm
Common Mode Filters / Chokes, |Z|=420Ω at 100MHz, L x W x T :
Filter, Smd, Common Mode, 420 Ohm, 2.8A; Dc Current Rating:2.8A; Inductance:-; Product Range:Acm Series; Impedance:420Ohm; Product Length:4.7Mm; Product Width:4.5Mm; Product Height:2Mm; Qualification:- Rohs Compliant: Yes |Tdk ACM4520-421-2P-T000

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • ACM4520-421-2P-T000.