
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Onlinecomponents.com | ACF321825-682-TD01 | 4,000 | 1K | Bulk | ||||||||
| Farnell | ACF321825-682-TD01 | 0 | 1K | Tape & Reel | 10h | |||||||
| Win Source | WS-ACF321825-682-TD01 | 8,690 | 70 | 16h | ||||||||
| Worldway Electronics | ACF321825-682-TD01 | 29,121 | 7 | Tape & Reel | 15h | |||||||
| Aztech | ACF321825-682-TD01 | 9,340 | 11h |
Download datasheets and manufacturer documentation for TDK ACF321825-682-TD01.
Download TDK ACF321825-682-TD01 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of TDK ACF321825-682-TD01 provided by its distributors.
TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:
Download datasheets and manufacturer documentation for TDK ACF321825-682-TD01.