TDK ACF451832-682-TD01

3-terminal Filters, Insertion Loss=25dB(20MHz~85MHz), L x W x T :
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK ACF451832-682-TD01.

IHS

Datasheet3 pages4 years ago

TDK

Electro Sonic

Factory Futures

Newark

CAD Models

Download TDK ACF451832-682-TD01 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2009-03-27
Lifecycle StatusEOL (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusEOL ANNOUNCED (Last Updated: 3 years ago)

Related Parts

3-terminal Filters, Insertion Loss=25dB(30MHz~85MHz), L x W x T :
ACF Series 1210 25 dB 0.3 A 20 V Surface Mount Signal Line 3 Terminal Filter
3-terminal Filters, Insertion Loss=25dB(22MHz~75MHz), L x W x T :

Descriptions

Descriptions of TDK ACF451832-682-TD01 provided by its distributors.

3-terminal Filters, Insertion Loss=25dB(20MHz~85MHz), L x W x T :
EMI Filter 20MHz to 85MHz 25dB 0.3A 50VDC Flat Style SMD T/R
Data Line Filter, 1 Function(s), 50V, 0.3A
EMI Filter Circuits Signal Line EMI Filter
Filter, Signal Line, 1812, 20-85Mhz; Current Rating:300Ma; Frequency Max:85Mhz; Frequency Min:20Mhz; Insulation Resistance:1000Mohm; Packaging:Cut Tape; Resistance:0.15Ohm Rohs Compliant: Yes |Tdk ACF451832-682-TD01
FILTER, SIGNAL LINE, 1812, 20-85MHZ; Capacitance: -; Voltage Rating: 50V; Filter Type: -; Current Rating: 300mA; Filter Terminals: SMD; Inductance Min: -; Leakage Current Max: -; Product Range: -; SVHC: No SVHC (15-Jan-2018); Fre

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • ACF451832-682-TD01.