TDK-Lambda ZUP120-1.8/U

AC-DC Power Factor Correction Module, 1 Output, 216W, Hybrid
$ 1,287.13
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda ZUP120-1.8/U.

Sager Power Systems

Datasheet9 pages18 years ago
Datasheet9 pages18 years ago
Datasheet2 pages8 years ago

Newark

RS (Formerly Allied Electronics)

element14

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-02-12
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-05-24
LTD Date2021-11-30

Related Parts

POWER SUPPLY, AC-DC,143V,1.4A,100-305V IN, SEALED, PFC, LED DRIVER, HLG-185H SERIES
POWER SUPPLY, AC-DC,107V,1.4A,200-528V IN, SEALED, PFC, LED DRIVER, HVGC-150 SERIES
Power Supply; LED; dimming; 200.2W; 71-143V; 1400mA; 90-305VAC; 127-431VDC; IP67
TDK-LambdaZ100-2-U
AC/DC Power Supply Single-OUT 0V to 100V 2A 200W
TDK-LambdaZ100-2-LAN-U
TDK-Lambda Z100-2-LAN-U DC Power Supply, Single Output 100V, 2A, 200W, LAN, Z+ Series

Descriptions

Descriptions of TDK-Lambda ZUP120-1.8/U provided by its distributors.

AC-DC Power Factor Correction Module, 1 Output, 216W, Hybrid
AC/DC Power Supply Single-OUT 0V to 120V 1.8A 216W
POWER SUPPLY, PROGRAMMABLE, 216 W (MAX.), 0 TO 1.8 A, 30 MV @ 5 HZ TO 1 MHZ
BENCH TOP POWER SUPPLIES 216W 0V-120V 0A-1.8A
Programmable Power Supplies, Bench/3U Rack Mount, Output: 216W, 0 to 120V, Interface option: IEC320 cable USA plug
Bench Power Supply; Power Supply Type:Bench; Output Current:1.8A; Power Rating:216W; Supply Voltage:265VAC; Power Supply Mounting:Rack Mount; Calibrated:No; Frequency:63Hz; No. of Outputs:1; Output Current Max:1.8A ;RoHS Compliant: Yes

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZUP120-1.8-U
  • ZUP1201.8/U