TDK-Lambda Z100-2-LAN-U

Ac-dc, Programmable, 2U, 85-265VAC, 0-100VDC, 0-2A, 200W, Lan, Usb, RS-232, RS-485
$ 2,000.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda Z100-2-LAN-U.

Sager Power Systems

Datasheet19 pages12 years ago
Datasheet2 pages14 years ago
Datasheet19 pages12 years ago

Farnell

Master Electronics

Newark

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

TDK-LambdaZ100-2-U
AC-DC, Programmable, 2U, 85-265VAC, 0-100VDC, 0-2A, 200W, USB, RS-232, RS-485
POWER SUPPLY, AC-DC,107V,1.4A,200-528V IN, SEALED, PFC, LED DRIVER, HVGC-150 SERIES
Power Supply; LED; dimming; 151.2W; 54 -108V; 1400mA; 90-305VAC; 127 -431VDC; IP67
POWER SUPPLY, AC-DC,108V,1.4A,100-307V IN, SEALED, PFC, LED DRIVER, HLG-120H SERIES
TDK-LambdaZUP120-1.8/U
AC/DC Power Supply Single-OUT 0V to 120V 1.8A 216W
TDK-LambdaZUP80-2.5/U
AC/DC Power Supply Single-OUT 0V to 80V 2.5A 200W

Descriptions

Descriptions of TDK-Lambda Z100-2-LAN-U provided by its distributors.

AC-DC, Programmable, 2U, 85-265VAC, 0-100VDC, 0-2A, 200W, LAN, USB, RS-232, RS-485
TDK-Lambda Z100-2-LAN-U DC Power Supply, Single Output 100V, 2A, 200W, LAN, Z+ Series
AC-DC, Programmable, 115-230VAC, Output 0-100V 0-2A, 200W, LAN, US cord
Bench Top Power Supplies 0-100VOut 0-2A 200W, LAN, US cord
Psu, Bench, Adjustable, 1 Outputs, 0V; |Tdk-Lambda Z100-2-LAN-U
Programmable DC Power Supplies, Bench/2U Rack Mount, Output: 200W, 0 to 100V, Interface option: USB, LAN
POWER SUPPLY, BENCH, AC-DC, 0-100V, 2A,; POWER SUPPLY, BENCH, AC-DC, 0-100V, 2A, 200W; Power Supply Output Type:Adjustable; No. of Outputs:1; Output Voltage Min:0V; Output Voltage Max:100V; Output Current Min:0A; Output Current Max:2A; Power Rating:200W; Height:83mm

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • Z1002LANU