Mean Well HLG-185H-C1400B

Power Supply; LED; dimming; 200.2W; 71-143V; 1400mA; 90-305VAC; 127-431VDC; IP67
$ 51.9
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well HLG-185H-C1400B.

IHS

Datasheet10 pages3 years ago

Component Distributors Inc.

Electro Sonic

TME

Telerex Europe

Inventory History

3 month trend:
-12.02%

CAD Models

Download Mean Well HLG-185H-C1400B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-01-19
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Power Supply,AC-DC,12V,1.2A,85-264V In,Enclosed,DIN Rail Mount,14W,S8VK Series
TDK-LambdaVS15C-12
AC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid
TDK-LambdaZPSA40-28
Ac-Dc,115-230Vac,output 28V 1.43A,40W Rohs Compliant: Yes
TDK-LambdaZPSA40-30
AC-DC Regulated Power Supply Module, 1 Output, 40W, Hybrid
Relay; E-Mech; DPDT; Ctrl-V 24DC; 10A; 250VAC; Socket Mount; 8 Pin Octal; MK-S Series
AC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid

Descriptions

Descriptions of Mean Well HLG-185H-C1400B provided by its distributors.

Power Supply; LED; dimming; 200.2W; 71-143V; 1400mA; 90-305VAC; 127-431VDC; IP67
HLG-185H-C1400B MEAN WELL LED AC-DC 200 Watt 71~143V/1400mA with Dimming + More!
POWER SUPPLY, AC-DC,143V,1.4A,100-305V IN, SEALED, PFC, LED DRIVER, HLG-185H SERIES
100 - 277Vac, 200.2W, 1400mA, 71-143V, [0-10V, PWM], IP67 LED Driver
1400mA 71V to 143V 200W Constant Current LED Driver Power Supply - Current Output Adjustable by Output Cable
LED Power Supplies 200.2W 1400mA71-143V CC IP67 Dimming
AC/DC LED Driver, 200.2 W, 143 VDC, 1.4 A, Constant Current, 90 VAC to 305 VAC, HLG-185H-C Series
AC-DC Power Factor Correction Module
SPS IP65 200,2W 71-143V/1400mA CC Dimm.
LED Driver (CC) 200W 1400mA Linear (71-143Vdc) 90-305Vac PFC PWM, Resistance, 0-10V Dimming IP67 Metal Enclosure
I/P 90~305Vac O/P 71~143V 1400mA 1400mA Dimmable LED Driver IP67, PFC, Metal Case High Output Voltage Range
200W 1 90V(AC) 305V(AC) 1.4A , 204mm*68mm*38.8mm
AC/DC LED Power Supply 200.2W Single 7-Pin
LED DRVR CC AC/DC 71-143V 1.4A
LED DRIVER, CONSTANT CURRENT, 200.2W;

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV