TDK-Lambda ZPSA100-12

AC-DC Power Factor Correction Module, 1 Output, 100W, Hybrid
$ 93.8
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda ZPSA100-12.

IHS

Datasheet4 pages3 years ago

Sager Power Systems

Electro Sonic

RS (Formerly Allied Electronics)

Newark

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-04-25
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2022-01-18
LTD Date2022-01-18
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 9 months ago)

Related Parts

Murata Power SolutionsMVAB120-12
Switching Power Supplies Conv Cool 75W 6.25A FanCool 120W 12V 10A
TDK-LambdaSWS100-12
Power Supply;AC-DC;12V;8.5A;100-265V In;Enclosed;Panel Mount;PFC;102W;SWS Series
TDK-LambdaSCS120PW12
Switching Power Supplies 120W 12V 10A AC-DC, 115-230VAC
Module DC-DC 48VIN 1-OUT 12V 10A 120W 8-Pin 1/8-Brick
Murata Power SolutionsUWE-12/10-Q48N-C
DC DC CONVERTER 12V 120W / Isolated Module DC DC Converter 1 Output 12V 10A 18V - 75V Input
DC-DC Converters, Power module type (with baseplate), Output: 105W, 12V, Isolated type

Descriptions

Descriptions of TDK-Lambda ZPSA100-12 provided by its distributors.

AC-DC Power Factor Correction Module, 1 Output, 100W, Hybrid
AC-DC Power Supplies, Open frame, Output: 100W, 12V, Convection, Forced air
AC/DC Power Supply Single-OUT 12V 8.4A 100W 8-Pin
Power Supply;AC-DC;100W100W90264VACACDC,115230VAC,Output 12V 8.4A,100W
Switching Power Supplies 100W 12V 8.4A
Ac-Dc Converter, Open Frame, 1 O/P, 100W, 8.4A, 12V; Power Supply Approvals:Ite; No. Of Outputs:1 Output; Power Rating (Forced Cooling):-; Power Rating (Convection Cooling):100W; Input Voltage Vac:90V Ac To 264V Ac; Height:26.6Mm Rohs Compliant: Yes |Tdk-Lambda ZPSA100-12

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZPSA-100-12
  • ZPSA10012