Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK-Lambda IQE24009A120V-001-R

DC-DC Converters, Power module type (with baseplate), Output: 105W, 12V, Isolated type
$ 77.03
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda IQE24009A120V-001-R.

IHS

Datasheet2 pages8 years ago

Ciiva

RS (Formerly Allied Electronics)

Newark

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 year ago)

Related Parts

Murata Power SolutionsUVQ-12/8-D24P-C
DC DC CONVERTER 12V 96W / Isolated Module DC DC Converter 1 Output 12V 8A 18V - 36V Input
Murata Power SolutionsNDS6S2412EC
DC-DC Regulated Power Supply Module, 1 Output, 6W, Hybrid
Murata Power SolutionsUVQ-12/8-D24N-C
DC DC CONVERTER 12V 96W / Isolated Module DC DC Converter 1 Output 12V 8A 18V - 36V Input
Recom PowerRP60-2412SG-HC
60W DC/DC-Converter 'POWERLINE' 2 x2 1.6kV reg 2:; V. In: 18-36; V. Out: 12; mA. Out: 5000
TDK-LambdaPXF60-24S12
Power Supply; 60W60W1836VDCDCDC; PCB Mount; Input 1836VDC; Output 12V 5A; 60W
TDK-LambdaPAH300S24-12
DC-DC Converters, Power module type (with baseplate), Output: 300W, 12V, Isolated type

Descriptions

Descriptions of TDK-Lambda IQE24009A120V-001-R provided by its distributors.

DC-DC Converters, Power module type (with baseplate), Output: 105W, 12V, Isolated type
Power Supply; DCDC; PCB Mount; Quarter Brick; Input 24VDC; Output 12V 8.75A; 105W
Module DC-DC 1-OUT 12V 8.75A 105W 8-Pin Quarter-Brick
DC/DC Converter; No. of Outputs:1; DC/DC Converter Mounting:PCB Through Hole; Input Voltage Max:36VDC; Input Voltage Min:18VDC; Leaded Process Compatible:No; Output 1 VDC +:8.75VDC; Output Current 1:12A; Output Power:105W ;RoHS Compliant: Yes

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • IQE24009A120V001R