Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK-Lambda SWS100-12

Power Supply; AC-DC; 12V; 8.5A; 100-265V In; Enclosed; Panel Mount; PFC; 102W; SWS Series

$ 115.577
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda SWS100-12.

IHS

Datasheet4 pages0 years ago

Master Electronics

element14 APAC

RS (Formerly Allied Electronics)

element14

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-10-13
Lifecycle StatusObsolete (Last Updated: 11 months ago)
LTB Date2016-09-01
LTD Date2017-03-01
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 11 months ago)

Related Parts

TDK-LambdaZWS30-12
POWER SUPPLY, AC-DC,12V,2.5A,85-265VIN, OPEN FRAME, PNL MNT, EMBEDDED,30W, ZWS SERIES
TDK-LambdaZWS50-12
POWER SUPPLY, AC-DC,12V,4.3A,85-265VIN, OPEN FRAME, PNL MNT, EMBEDDED,52W, ZWS SERIES
TDK-LambdaLS100-12
Power Supply TDK-LAMBDA LS100-12, 100W, 12V DC, 8.5A, ROHS
Mean WellDR-75-12
AC-DC Regulated Power Supply Module, 1 Output, 76W, Hybrid
Murata Power SolutionsMVAB120-12
Switching Power Supplies Conv Cool 75W 6.25A FanCool 120W 12V 10A
Mean WellSDR-120-12
SDR-120 Series 120 W Single Output 12 V AC/DC Industrial DIN Rail w/PFC Function

Descriptions

Descriptions of TDK-Lambda SWS100-12 provided by its distributors.

Power Supply;AC-DC;12V;8.5A;100-265V In;Enclosed;Panel Mount;PFC;102W;SWS Series
AC/DC Power Supply Single-OUT 12V 8.5A 100W 7-Pin
AC-DC Power Supplies, Unit type, Output: 102W, 12V, Standard type
8.5A 12V 370V(DC) 85V Screw Terminal Block desktop mounting
AC-DC, 115-230VAC, OUTPUT 12V 8.5A, 102W
AC-DC Regulated Power Supply Module
PSU, ENCLOSED, 12V, 8.5A; No. of Outputs:1Outputs; Output Power Max:100W; Voltage - 1:12V; Current 1:8.5A;
Switch Mode Power Supply; Output Power:102W; No. of Outputs:1; Output 1 VDC +:12VDC; Output Current 1:8.5A; Power Supply Mounting:Chassis; Approval Bodies:UL, CSA; Approval Categories:IEC61000-4; Frequency:60Hz RoHS Compliant: Yes
PSU, ENCLOSED, 12V, 8.5A; Voltage, output:12V; Current, output:8.5A; Power rating:100W; Voltage, supply min:85V; Voltage, supply max:265V; Length / Height, external:45mm; Width, external:96mm; Depth, external:188mm; Current, leakage:0.75mA; Efficiency:79%; Frequency, max:63Hz; Frequency, min:47Hz; Frequency, supply max:63Hz; Frequency, supply min:47Hz; Regulation, line:48mV; Regulation, load:96mV; Temp, op. max:60°C; Temp, op. min:-10°C; Time, hold up:20ms; Voltage, output max:13.2V; Voltage, output min:10.8V; Voltage, output ripple and noise pk-pk:100mV; Weight:600g

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • SWS-100-12
  • SWS10012