TDK-Lambda Z320-2.5-U

TDK-Lambda Z320-2.5-U DC Power Supply, Single Output 320V, 2.5A, 800W, Z+ Series
$ 2,457.365
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda Z320-2.5-U.

Sager Power Systems

Datasheet19 pages11 years ago
Datasheet19 pages11 years ago
Datasheet2 pages8 years ago

Master Electronics

Newark

Inventory History

3 month trend:
+25.00%

CAD Models

Download TDK-Lambda Z320-2.5-U symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2022-08-30
Lifecycle StatusProduction (Last Updated: 8 months ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 8 months ago)

Related Parts

TDK-LambdaZ320-2-U
AC-DC Regulated Power Supply Module, 1 Output, 640W, Hybrid
TDK-LambdaPF500A-360
AC-DC Power Supplies, Power module type, Output: 504W, 360V, Standard type
CoselDPF1000
DPF1000 Series 1000 W Single Output 360 V Internal AC/DC Switching Power Supply
AC-DC Power Factor Correction Module, 1 Output, 150W, Hybrid
Mean WellHLG-80H-C350A
POWER SUPPLY, AC-DC,257V,0.35A,100-305V IN, SEALED, PFC, LED DRIVER, HLG-80H SERIES
POWER SUPPLY, AC-DC,286V,0.7A,100-305V IN, SEALED, PFC, LED DRIVER, HLG-185H SERIES

Descriptions

Descriptions of TDK-Lambda Z320-2.5-U provided by its distributors.

TDK-Lambda Z320-2.5-U DC Power Supply, Single Output 320V, 2.5A, 800W, Z+ Series
AC-DC Regulated Power Supply Module, 1 Output, 800W, Hybrid
POWER SUPPLY, AC-DC, PROGRAMMABLE, 115-230VAC, 0-320V 0-2.5A, 800W, US CORD
Bench Power Supply 0V to 320V Single-OUT 2.5A 800W
Programmable Power Supplies, Bench/2U Rack Mount, Output: 800W, 0 to 320V, Interface option: USB
Bench Top Power Supplies 0-320Vout 0-2.5A 800 W US cord
Power Supply, 1-Ch, 320V, 2.5A, Programmable; Power Supply Output Type:Programmable; No. Of Outputs:1 Output; Output Voltage Min:0V; Output Voltage Max:320V; Output Current Min:0A; Output Current Max:2.5A; Power Rating:800W Rohs Compliant: Yes |Tdk-Lambda Z320-2.5-U

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • Z3202.5U