Mean Well HLG-80H-C350A

Power Supply, Ac-dc, 257V, 0.35A, 100-305V in, Sealed, Pfc, Led Driver, HLG-80H Series
$ 37
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well HLG-80H-C350A.

IHS

Datasheet10 pages4 years ago

Electro Sonic

TME

Component Distributors Inc.

Jameco

Inventory History

3 month trend:
-10.23%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2020-09-29
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TDK-LambdaLS100-3.3
Adjustable Output,DC Input Capable,Universal Input 20A 3.3V 1 373V(DC) 88V~264V(AC) Fixed
TDK-LambdaLS35-24
Power Supply; AC-DC; 24V; 1.5A; 86-264V In; Enclosed; Panel Mount; PFC; 36W; LS Series
TDK-LambdaLS35-12
POWER SUPPLY, AC-DC,12V,3A,86-264V IN, ENCLOSED, PNL MNT, PFC, EMBEDDED,36W, LS SERIES

Descriptions

Descriptions of Mean Well HLG-80H-C350A provided by its distributors.

POWER SUPPLY, AC-DC,257V,0.35A,100-305V IN, SEALED, PFC, LED DRIVER, HLG-80H SERIES
90 WATT, SINGLE OUTPUT, 128-257V@0.35A LED POWER SUPPLY METAL AC-DC POWER SUPPLY
Power supply; LED; 89.95W; 128-257V; 350mA; 90-305VAC; 127-431VDC; IP65
LED Power Supplies 89.9W 128-257V 350mA LED PS CV + CC IP65
HLG-80H-C350A MEAN WELL LED AC-DC 90 Watt 167~257V/350mA + More!
AC/DC LED Driver, 89.5 W, 257 VDC, 350 mA, Constant Current, 90 VAC to 305 VAC, HLG-80H-C Series
I/P 90~305Vac O/P 128~257V 350mA 350mA LED Driver IP65, PFC, Metal Case High Output Voltage Range
AC-DC Power Factor Correction Module
90W 350mA 128-257VDC Constant Current Switching Power Supply Current Output Adjustable by Internal Pot
100 - 277Vac, 89.95W, 350mA, 128-257V, IP65 LED Driver
AC/DC Power Supply 0.35A 89.95W 5-Pin
SPS IP65 89W 128-257V/350mA CC
LED Driver (CC) 90W 210-350mA Linear (128-257Vdc) 90-305Vac PFC Non-Dimming (Internal Pot Adj (Io)) IP65 Metal Enclosure
LED DRVR CC AC/DC 128-257V 350MA
Rated Power W = 90 / Output Voltage DC Max. V = 257 / Output Voltage DC Min. V = 128 / Output Current mA = 350 / Supply Voltage AC Max. V = 305 / Supply Voltage AC Min. V = 90 / Supply Voltage DC Max. V = 431 / Supply Voltage DC Min. V = 127 / Outputs = 1 / Series = HLG-80H-C / Dimmable = No / Protection Rating = IP65 / MTBF h = 861800 / Termination Type = Wire Lead / Operating Temperature Max. °C = 80 / Operating Temperature Min. °C = -40 / Width mm = 62 / Height mm = 39 / Length mm = 196

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • HLG80H-C350A