Mean Well HLG-120H-C500B

AC-DC Power Factor Correction Module, 1 Output, 150W, Hybrid
$ 48
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well HLG-120H-C500B.

IHS

Datasheet10 pages4 years ago

Electro Sonic

Component Distributors Inc.

TME

Jameco

Inventory History

3 month trend:
-0.97%

CAD Models

Download Mean Well HLG-120H-C500B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-01-19
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Mean Well HLG-120H-C500B provided by its distributors.

AC-DC Power Factor Correction Module, 1 Output, 150W, Hybrid
500mA 150V to 300V 150W Constant Current LED Driver Power Supply - Current Output Adjustable by Output Cable
Power Supply; LED; dimming; 150W; 150-300V; 500mA; 90-305VAC; 127 -431VDC; IP67
HLG-120H-C500B MEAN WELL LED AC-DC 150 Watt 150~300V/500mA with Dimming + More!
POWER SUPPLY, AC-DC,300V,0.5A,100-311V IN, SEALED, PFC, LED DRIVER, HLG-120H SERIES
LED Power Supplies 150W 500mA 150-300V CC IP67 Dimming
AC/DC LED Driver, 150 W, 300 VDC, 500 mA, Constant Current, 90 VAC to 305 VAC, HLG-120H-C Series
LED Driver (CC) 150W 500mA Linear (150-300Vdc) 90-305Vac PFC PWM, Resistance, 0-10V Dimming IP67 Metal Enclosure
SPS IP65 150W 150-300V/500mA CC Dimm.
I/P 90~305Vac O/P 150~300V 500mA 500mA Dimmable LED Driver IP67, PFC, Metal Case High Output Voltage Range
AC/DC LED Power Supply 150W Single 7-Pin
LED DRVR CC AC/DC 150-300V 500MA
LED DRIVER, CONSTANT CURRENT, 150W;
Rated Power W = 150 / Output Voltage DC Max. V = 300 / Output Voltage DC Min. V = 150 / Output Current mA = 500 / Supply Voltage AC Max. V = 305 / Supply Voltage AC Min. V = 90 / Supply Voltage DC Max. V = 431 / Supply Voltage DC Min. V = 127 / Outputs = 1 / Series = HLG-120H-C / Dimmable = Yes / Protection Rating = IP67 / MTBF h = 652200 / Termination Type = Wire Lead / Operating Temperature Max. °C = 90 / Operating Temperature Min. °C = -40 / Width mm = 68 / Height mm = 39 / Length mm = 220

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV