TDK-Lambda PXA15-48WS12/NT

Power Supply; 15W15W1875VDC; PCB Mount; Input 24V or 48VDC; Output 12V 1.25A; 15W
$ 57.06
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda PXA15-48WS12/NT.

IHS

Datasheet2 pages5 years ago
Datasheet2 pages5 years ago

Sager Power Systems

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download TDK-Lambda PXA15-48WS12/NT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-07-16
Lifecycle StatusProduction (Last Updated: 8 months ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 8 months ago)

Related Parts

DC-DC Regulated Power Supply Module, 1 Output, 15.6W, Hybrid
TDK-LambdaPXB15-48WS12/NT
Power Supply; 15W15W1875VDCDCDC; PCB Mount; Input 24V or 48VDC; Output 12V 1.3A; 15W
Module DC-DC 1-OUT 15V 1.1A 16.5W 6-Pin
TDK-LambdaPXB15-48WS15/NT
Power Supply; 15W15W1875VDCDCDC; PCB Mount; Input 24V or 48VDC; Output 15V 1A; 15W
Recom PowerRP15-4815SFW/P
15W DC/DC-Converter 'POWERLINE' 2 x1 1.6kV reg 4; V. In: 18-75; V. Out: 15; mA. Out: 1000
Murata Power SolutionsUEI30-120-Q48N-C
Module DC-DC 48VIN 1-OUT 12V 2.5A 30W Automotive 6-Pin Case C-80 Tray

Descriptions

Descriptions of TDK-Lambda PXA15-48WS12/NT provided by its distributors.

Power Supply; 15W15W1875VDC; PCB Mount; Input 24V or 48VDC; Output 12V 1.25A; 15W
Module DC-DC 1-OUT 12V 1.3A 15.6W 6-Pin
DC-DC Regulated Power Supply Module, 1 Output, 15.6W, Hybrid
Isolated DC/DC Converters - Through Hole 15W 12V 1.25A
DC-DC Converters, Power module type, Output: 15W, 12V, Isolated type, Option: Negative logic remote ON/OFF, Trim - remote adjust
Fixed 1 12V 75V 18V 23.9mm*27.9mm*8.5mm
Dc-Dc Conv, Iso Pol, 1 O/P, 15.6W, 1.3A, 12V; Output Power Max:15.6W; No. Of Outputs:1 Output; Output Voltage - Output 1:12V; Isolation Voltage:2.25Kv; Dc/Dc Converter Output Type:Fixed, Adjustable; Width:23.88Mm; Height:8.64Mm Rohs Compliant: Yes |Tdk-Lambda PXA15-48WS12/NT

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • PXA1548WS12/NT
  • PXA1548WS12NT