TDK-Lambda PXB15-48WS15/NT

Power Supply; 15W15W1875VDCDCDC; PCB Mount; Input 24V or 48VDC; Output 15V 1A; 15W
$ 64.385
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda PXB15-48WS15/NT.

IHS

Datasheet4 pages5 years ago
Datasheet2 pages7 years ago

Sager Power Systems

Newark

Farnell

Electro Sonic

Inventory History

3 month trend:
+0.00%

CAD Models

Download TDK-Lambda PXB15-48WS15/NT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-01-03
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

Module DC-DC 1-OUT 15V 1.1A 16.5W 6-Pin
Recom PowerRP30-4815SFW
30W DC/DC-Converter 'POWERLINE' 2 x1 1.6kV reg 4; V. In: 18-75; V. Out: 15; mA. Out: 2000
DC-DC Regulated Power Supply Module, 1 Output, 15.6W, Hybrid
TDK-LambdaPXE20-48WS12
DC-DC Converters, Power module type, Output: 20W, 12V, Isolated type
Advanced EnergyAEE02C36-L
Inductor, Fixed, 285kHz, 15V, 75V, 18V, DIP-6, TH, 50.8mm × 25.4mm × 10.2mm
Advanced EnergyAEE03C36-L
DC-DC Converter, Fixed, 285kHz, 15V/75V/18V Output, DIP, TH, 50.8mm × 25.4mm × 10.2mm

Descriptions

Descriptions of TDK-Lambda PXB15-48WS15/NT provided by its distributors.

Power Supply; 15W15W1875VDCDCDC; PCB Mount; Input 24V or 48VDC; Output 15V 1A; 15W
DC-DC, 15W, 18-75V, 15V 1A, 1x1 inch size, Neg ON/OFF, Trim - remote adjust
DC-DC Converters, Power module type, Output: 15W, 15V, Isolated type, Option: Negative logic remote ON/OFF, Trim - remote adjust
DC-DC Converter, ISO POL, 1 O/P, 15W, 1A, 15V; DC / Converter Output Type:Fixed; No. of Outputs:1; Input Voltage:18V to 75V; Power Rating:15W;
Dc-Dc Converter, Iso Pol, 1 O/P, 15W, 1A, 15V; Tipo De Conversor Dc/Dc:Dip; Tipo De Salida Conversor Dc/Dc:Fixed, Adjustable; Convertidor Dc/Dc, Montaje:Agujero Pasante; Potencia De Salida Máx.:15W; Corriente De Salida Máx.:1A |Tdk-Lambda PXB15-48WS15/NT

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • PXB15-48WS15NT
  • PXB1548WS15/NT
  • PXB1548WS15NT