TDK-Lambda PAQ65D483318/CP

Module DC-DC 2-OUT 3.3V/1.8V 15A/17A 49.5W 7-Pin Quarter-Brick
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda PAQ65D483318/CP.

Newark

Datasheet2 pages21 years ago

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 years ago)

Related Parts

TDK-LambdaPAQ65D485033/CV
Module DC-DC 2-OUT 5V/3.3V 13A/16A 65W 7-Pin Quarter-Brick
TDK-LambdaPXE30-48D15
DC-DC Converters, Power module type, Dual Output, Output: 30W, ±15V, Isolated type
TDK-LambdaPXE30-48D12
DC-DC Converters, Power module type, Dual Output, Output: 30W, ±12V, Isolated type
Recom PowerRP15-4805DA
15W DC/DC-Converter 'POWERLINE' 1 x1 1.6kV reg 2; V. In: 36-75; V. Out: +/-05; mA. Out: +/-1500
Recom PowerRP30-4805DF/N
30W DC/DC-Converter 'POWERLINE' 2 x1 1.6kV reg 2; V. In: 36-75; V. Out: 05; mA. Out: +/-3000
Advanced EnergyAEE00CC48-M
Module DC-DC 2-OUT 15V/-15V 0.333A/-0.333A 10W 5-Pin DIP

Descriptions

Descriptions of TDK-Lambda PAQ65D483318/CP provided by its distributors.

Module DC-DC 2-OUT 3.3V/1.8V 15A/17A 49.5W 7-Pin Quarter-Brick
49.5 W, 36 -76 VDC Vin, Double Output, 3.3 VDC@15 A | 1.8 VDC@17 A DC-DC Converter
DC/DC Converter; No. of Outputs:2; Output Current:17A; Power Rating:49.5W; Supply Voltage:48V; DC/DC Converter Mounting:PCB Through Hole; DC/DC Converter Type:Isolated; Input Voltage Max:76VDC; Input Voltage Min:36VDC ;RoHS Compliant: Yes

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • PAQ65D48-3318/CP
  • PAQ65D483318-CP
  • PAQ65D483318CP